Part Details for 2SC1740LN by ROHM Semiconductor
Results Overview of 2SC1740LN by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC1740LN Information
2SC1740LN by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2SC1740LN
2SC1740LN CAD Models
2SC1740LN Part Data Attributes
|
2SC1740LN
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC1740LN
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for 2SC1740LN
This table gives cross-reference parts and alternative options found for 2SC1740LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1740LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC4010TV4/QS | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | 2SC1740LN vs 2SC4010TV4/QS |
2SC1740STP/Q | ROHM Semiconductor | Check for Price | 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SPT, SC-72, 3 PIN | 2SC1740LN vs 2SC1740STP/Q |
2SC4010TV4/E | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | 2SC1740LN vs 2SC4010TV4/E |
KSC945R | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | 2SC1740LN vs KSC945R |
2SC1740LNR | ROHM Semiconductor | Check for Price | 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2SC1740LN vs 2SC1740LNR |
2SC1740S/RE | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | 2SC1740LN vs 2SC1740S/RE |
2SC4038TL4/S | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | 2SC1740LN vs 2SC4038TL4/S |
2SC4038TL4/RS | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | 2SC1740LN vs 2SC4038TL4/RS |
2SC1740/RE | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | 2SC1740LN vs 2SC1740/RE |
2SC1740SLN/S | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | 2SC1740LN vs 2SC1740SLN/S |