Part Details for 2SB1115YK-T2-AZ by NEC Electronics Group
Results Overview of 2SB1115YK-T2-AZ by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SB1115YK-T2-AZ Information
2SB1115YK-T2-AZ by NEC Electronics Group is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2SB1115YK-T2-AZ
2SB1115YK-T2-AZ CAD Models
2SB1115YK-T2-AZ Part Data Attributes
|
2SB1115YK-T2-AZ
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SB1115YK-T2-AZ
NEC Electronics Group
Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, POWER, MINIMOLD, SC-62, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SC-62 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for 2SB1115YK-T2-AZ
This table gives cross-reference parts and alternative options found for 2SB1115YK-T2-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1115YK-T2-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SB1115YK-T2 | NEC Electronics Group | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, POWER, MINIMOLD, SC-62, 3 PIN | 2SB1115YK-T2-AZ vs 2SB1115YK-T2 |
2SB1115YK-T2-AZ | Renesas Electronics Corporation | Check for Price | 1000mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD, SC-62, 3 PIN | 2SB1115YK-T2-AZ vs 2SB1115YK-T2-AZ |