Datasheets
2PH2-10-SGA-SMT by:

Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle

Part Details for 2PH2-10-SGA-SMT by Adam Technologies Inc

Results Overview of 2PH2-10-SGA-SMT by Adam Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

2PH2-10-SGA-SMT Information

2PH2-10-SGA-SMT by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
DDR4-288-S0591-TF Amphenol Communications Solutions DDR4 SMT
DDR4288S0213VF Amphenol Communications Solutions DDR4 SMT
DDR4-288-S0121-HF Amphenol Communications Solutions DDR4 SMT

Part Details for 2PH2-10-SGA-SMT

2PH2-10-SGA-SMT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2PH2-10-SGA-SMT Part Data Attributes

2PH2-10-SGA-SMT Adam Technologies Inc
Buy Now Datasheet
Compare Parts:
2PH2-10-SGA-SMT Adam Technologies Inc Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ADAM TECHNOLOGIES INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.157 inch
Body Depth 0.086 inch
Body Length 0.394 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Tin (Sn)
Contact Gender MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Durability 1000 Cycles
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4 mm
Plating Thickness FLASH inch
Rated Current (Signal) 1 A
Reference Standard UL, CSA
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 10

Alternate Parts for 2PH2-10-SGA-SMT

This table gives cross-reference parts and alternative options found for 2PH2-10-SGA-SMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PH2-10-SGA-SMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ACB91DHND-S578 Sullins Connector Solutions Check for Price Card Edge Connector, 182 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking 2PH2-10-SGA-SMT vs ACB91DHND-S578
ACB91DHLN-S621 Sullins Connector Solutions Check for Price Card Edge Connector, 182 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking 2PH2-10-SGA-SMT vs ACB91DHLN-S621
ACB91DHNN-S621 Sullins Connector Solutions Check for Price Card Edge Connector, 182 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking 2PH2-10-SGA-SMT vs ACB91DHNN-S621
D2PH-2-10-SG-.180/SMT/.425 Adam Technologies Inc Check for Price Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle 2PH2-10-SGA-SMT vs D2PH-2-10-SG-.180/SMT/.425
D2PH-2-10-SG-.165/SMT/.200 Adam Technologies Inc Check for Price Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle 2PH2-10-SGA-SMT vs D2PH-2-10-SG-.165/SMT/.200
ACB91DHLN-S578 Sullins Connector Solutions Check for Price Card Edge Connector, 182 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking 2PH2-10-SGA-SMT vs ACB91DHLN-S578
ACB91DHND-S621 Sullins Connector Solutions Check for Price Card Edge Connector, 182 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking 2PH2-10-SGA-SMT vs ACB91DHND-S621

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2PH2-10-SGA-SMT by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2PH2-10-SGA-SMT by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of 2PH2-10-SGA-SMT would you like to use for your alert(s)?
  • Please alert me when 2PH2-10-SGA-SMT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2PH2-10-SGA-SMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2PH2-10-SGA-SMT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2PH2-10-SGA-SMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2PH2-10-SGA-SMT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2PH2-10-SGA-SMT by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: