Datasheets
2N6397T by:

12A, 400V, SCR, TO-220AB, CASE 221A-07, 4 PIN

Part Details for 2N6397T by onsemi

Results Overview of 2N6397T by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

2N6397T Information

2N6397T by onsemi is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.

Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.

Price & Stock for 2N6397T

Part # Distributor Description Stock Price Buy
Rochester Electronics Silicon Controlled Rectifier, 12A, 5000mA , 400V, 400V, TO-220AB RoHS: Not Compliant Status: Obsolete Min Qty: 1 50
  • 100 $0.4227
  • 500 $0.3804
  • 1,000 $0.3508
  • 10,000 $0.3128
  • 100,000 $0.2621
$0.2621 / $0.4227 Buy Now

Part Details for 2N6397T

2N6397T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N6397T Part Data Attributes

2N6397T onsemi
Buy Now Datasheet
Compare Parts:
2N6397T onsemi 12A, 400V, SCR, TO-220AB, CASE 221A-07, 4 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code TO-220AB
Package Description CASE 221A-07, 4 PIN
Pin Count 3
Manufacturer Package Code CASE 221A-07
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Case Connection ANODE
Configuration SINGLE
DC Gate Trigger Current-Max 30 mA
DC Gate Trigger Voltage-Max 2.5 V
Holding Current-Max 60 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 2 mA
Non-Repetitive Pk On-state Cur 100 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 5000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
RMS On-state Current-Max 12 A
Repetitive Peak Off-state Voltage 400 V
Repetitive Peak Reverse Voltage 400 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type SCR

Alternate Parts for 2N6397T

This table gives cross-reference parts and alternative options found for 2N6397T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6397T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TIC126D Texas Instruments Check for Price 12A, 400V, SCR 2N6397T vs TIC126D
2N6397G Littelfuse Inc Check for Price Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN 2N6397T vs 2N6397G
2N6397 Motorola Mobility LLC Check for Price 12A, 400V, SCR, TO-220AB, CASE 221A, 3 PIN 2N6397T vs 2N6397
2N6397G onsemi Check for Price Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX 2N6397T vs 2N6397G
MCR12D Motorola Mobility LLC Check for Price 12A, 400V, SCR, TO-220AB, CASE 221A, 3 PIN 2N6397T vs MCR12D
Part Number Manufacturer Composite Price Description Compare
S4012RTP Littelfuse Inc $1.3750 Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 2N6397T vs S4012RTP
2N6397TG Littelfuse Inc Check for Price Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN 2N6397T vs 2N6397TG
MCR68-6 Motorola Semiconductor Products Check for Price Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB 2N6397T vs MCR68-6
MCR12D onsemi Check for Price 12A, 400V, SCR, TO-220AB, CASE 221A-09, 3 PIN 2N6397T vs MCR12D
S4012R Littelfuse Inc Check for Price Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 2N6397T vs S4012R
MCR68-6 Motorola Mobility LLC Check for Price 12A, 400V, SCR, TO-220AB 2N6397T vs MCR68-6
MCR12LDG onsemi Check for Price Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE 2N6397T vs MCR12LDG
CR8AM-8 Powerex Power Semiconductors Check for Price Silicon Controlled Rectifier, 12.6A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN 2N6397T vs CR8AM-8
SF8G41 Toshiba America Electronic Components Check for Price Silicon Controlled Rectifier, 12.6 A, 400 V, SCR, TO-220AB 2N6397T vs SF8G41
CS220-12D Central Semiconductor Corp Check for Price Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN 2N6397T vs CS220-12D

2N6397T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6397T by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6397T by onsemi

Select Manufacturer
Which Manufacturer of 2N6397T would you like to use for your alert(s)?
  • Please alert me when 2N6397T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6397T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6397T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6397T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6397T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6397T by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: