Datasheets
2N6189 by:

Transistor

Part Details for 2N6189 by Solid State Devices Inc (SSDI)

Results Overview of 2N6189 by Solid State Devices Inc (SSDI)

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

2N6189 Information

2N6189 by Solid State Devices Inc (SSDI) is an Other Transistor.
Other Transistors are under the broader part category of Transistors.

A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.

Part Details for 2N6189

2N6189 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N6189 Part Data Attributes

2N6189 Solid State Devices Inc (SSDI)
Buy Now Datasheet
Compare Parts:
2N6189 Solid State Devices Inc (SSDI) Transistor
Part Life Cycle Code Obsolete
Ihs Manufacturer SOLID STATE DEVICES INC
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 10 A
Configuration SINGLE
DC Current Gain-Min (hFE) 60
Number of Elements 1
Operating Temperature-Max 200 °C
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 60 W
Surface Mount NO
Transition Frequency-Nom (fT) 30 MHz

2N6189 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6189 by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6189 by Solid State Devices Inc (SSDI)

Select Manufacturer
Which Manufacturer of 2N6189 would you like to use for your alert(s)?
  • Please alert me when 2N6189 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6189 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6189.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6189 by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: