Part Details for 2N6059 by Texas Instruments
Results Overview of 2N6059 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6059 Information
2N6059 by Texas Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N6059
2N6059 CAD Models
2N6059 Part Data Attributes
|
2N6059
Texas Instruments
Buy Now
|
Compare Parts:
2N6059
Texas Instruments
2N6059
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 12 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 750 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 150 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for 2N6059
This table gives cross-reference parts and alternative options found for 2N6059. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6059, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6057 | Rectron Semiconductor | Check for Price | 2N6057 | 2N6059 vs 2N6057 |
2N6059 | Silicon Transistor Corporation | Check for Price | Transistor, | 2N6059 vs 2N6059 |
2N6059 | Freescale Semiconductor | Check for Price | TRANSISTOR,BJT,DARLINGTON,NPN,100V V(BR)CEO,12A I(C),TO-3 | 2N6059 vs 2N6059 |
2N6058 | Silicon Transistor Corporation | Check for Price | Transistor, | 2N6059 vs 2N6058 |
2N6058 | Rectron Semiconductor | Check for Price | 2N6058 | 2N6059 vs 2N6058 |
2N6058 | Texas Instruments | Check for Price | 2N6058 | 2N6059 vs 2N6058 |
2N6058 | Freescale Semiconductor | Check for Price | TRANSISTOR,BJT,DARLINGTON,NPN,80V V(BR)CEO,12A I(C),TO-3 | 2N6059 vs 2N6058 |
2N6059 | Fairchild Semiconductor Corporation | Check for Price | Transistor, | 2N6059 vs 2N6059 |