Part Details for 2N4861UB/TR by Microchip Technology Inc
Results Overview of 2N4861UB/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4861UB/TR Information
2N4861UB/TR by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N4861UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2358
|
Newark | 30V 360Mw 50Ma Round-End Jfet Tr Ub Rohs Compliant: Yes |Microchip 2N4861UB/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$81.5600 / $84.8300 | Buy Now |
DISTI #
150-2N4861UB/TR-ND
|
DigiKey | JFET N-CH 30V UB Min Qty: 100 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$84.8302 | Buy Now |
DISTI #
2N4861UB/TR
|
Avnet Americas | Transistor JFET N-Channel 30V 80mA 4-Pin UB T/R - Tape and Reel (Alt: 2N4861UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$76.3872 / $81.8790 | Buy Now |
DISTI #
579-2N4861UB/TR
|
Mouser Electronics | JFETs 30V 360mW 50mA Round-End JFET TR | 0 |
|
$84.8300 | Order Now |
DISTI #
2N4861UB/TR
|
Microchip Technology Inc | JFET _ UB, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 |
0 Alternates Available |
|
$91.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.5500 / $234.9000 | Buy Now |
|
NAC | JFET, UB RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$79.5700 / $93.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$83.5500 / $234.9000 | Buy Now |
Part Details for 2N4861UB/TR
2N4861UB/TR CAD Models
2N4861UB/TR Part Data Attributes
|
2N4861UB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N4861UB/TR
Microchip Technology Inc
Power Field-Effect Transistor, 30V, 60ohm, 1-Element, N-Channel, Silicon, Junction FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks |