Part Details for 2N4123/D74Z by Texas Instruments
Results Overview of 2N4123/D74Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4123/D74Z Information
2N4123/D74Z by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N4123/D74Z
2N4123/D74Z CAD Models
2N4123/D74Z Part Data Attributes
|
2N4123/D74Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N4123/D74Z
Texas Instruments
200mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for 2N4123/D74Z
This table gives cross-reference parts and alternative options found for 2N4123/D74Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4123/D74Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N4123/D75Z | Texas Instruments | Check for Price | 200mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2N4123/D74Z vs 2N4123/D75Z |
2N4123/D28Z | Texas Instruments | Check for Price | 200mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2N4123/D74Z vs 2N4123/D28Z |
2N4123/J05Z | Texas Instruments | Check for Price | 200mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2N4123/D74Z vs 2N4123/J05Z |
KST4123TI | Samsung Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | 2N4123/D74Z vs KST4123TI |
2N4123/D89Z | Texas Instruments | Check for Price | 200mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2N4123/D74Z vs 2N4123/D89Z |
KST4123TF | Samsung Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | 2N4123/D74Z vs KST4123TF |
2N4123/D81Z | Texas Instruments | Check for Price | 200mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2N4123/D74Z vs 2N4123/D81Z |
2N4123/D10Z | Texas Instruments | Check for Price | 200mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2N4123/D74Z vs 2N4123/D10Z |