Datasheets
2N2907ACSMG4 by:

Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3

Part Details for 2N2907ACSMG4 by TT Electronics Resistors

Results Overview of 2N2907ACSMG4 by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

2N2907ACSMG4 Information

2N2907ACSMG4 by TT Electronics Resistors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.

A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.

Part Details for 2N2907ACSMG4

2N2907ACSMG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N2907ACSMG4 Part Data Attributes

2N2907ACSMG4 TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
2N2907ACSMG4 TT Electronics Resistors Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description SMALL OUTLINE, R-CDSO-N3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.21.00.75
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JESD-30 Code R-CDSO-N3
JESD-609 Code e4
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 0.35 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish GOLD
Terminal Form NO LEAD
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz
Turn-off Time-Max (toff) 100 ns
Turn-on Time-Max (ton) 45 ns

Alternate Parts for 2N2907ACSMG4

This table gives cross-reference parts and alternative options found for 2N2907ACSMG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2907ACSMG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
JANTX2N2907AUB Silicon Transistor Corporation Check for Price Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, LCC-3 2N2907ACSMG4 vs JANTX2N2907AUB
2N2907ACSM-JQR-BG4 TT Electronics Resistors Check for Price Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 2N2907ACSMG4 vs 2N2907ACSM-JQR-BG4
JANTX2N2907AUB Sertech Laboratories Inc Check for Price Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, 2N2907ACSMG4 vs JANTX2N2907AUB
2N2907ACSM TT Electronics Power and Hybrid / Semelab Limited Check for Price 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 2N2907ACSMG4 vs 2N2907ACSM
JANTX2N2907AUB TT Electronics OPTEK Technology Check for Price Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, 2N2907ACSMG4 vs JANTX2N2907AUB
61089-001 Teledyne Micropac Check for Price Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED PACKAGE-3 2N2907ACSMG4 vs 61089-001
2N2907CSMG4 TT Electronics Power and Hybrid / Semelab Limited Check for Price 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 2N2907ACSMG4 vs 2N2907CSMG4
JAN2N2907AUB New England Semiconductor Check for Price Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, 2N2907ACSMG4 vs JAN2N2907AUB
JANTXV2N2907AUB CRYSTALONICS Inc Check for Price Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 2N2907ACSMG4 vs JANTXV2N2907AUB
Part Number Manufacturer Composite Price Description Compare
2N2907CSMG4 TT Electronics Resistors Check for Price Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 2N2907ACSMG4 vs 2N2907CSMG4
2N2907AUBC Microsemi Corporation Check for Price Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-4 2N2907ACSMG4 vs 2N2907AUBC
JANTXV2N2907AUB Defense Logistics Agency Check for Price Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 2N2907ACSMG4 vs JANTXV2N2907AUB
2N2907AUB TT Electronics Resistors Check for Price Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, LCC1-4 2N2907ACSMG4 vs 2N2907AUB
JANS2N2907AUBC Semicoa Semiconductors Check for Price Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-3 2N2907ACSMG4 vs JANS2N2907AUBC
2N2907ACSMCECC-EB TT Electronics Power and Hybrid / Semelab Limited Check for Price 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, CERAMIC, LCC1-3 2N2907ACSMG4 vs 2N2907ACSMCECC-EB
JANS2N2907AUB Semicoa Semiconductors Check for Price Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 2N2907ACSMG4 vs JANS2N2907AUB
JANTX2N2907AUB New England Semiconductor Check for Price Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, 2N2907ACSMG4 vs JANTX2N2907AUB
2N2907ACSMCECC-FB TT Electronics Resistors Check for Price Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC, LCC1-3 2N2907ACSMG4 vs 2N2907ACSMCECC-FB
JAN2N2907AUB Semicoa Semiconductors Check for Price Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 2N2907ACSMG4 vs JAN2N2907AUB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N2907ACSMG4 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N2907ACSMG4 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 2N2907ACSMG4 would you like to use for your alert(s)?
  • Please alert me when 2N2907ACSMG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N2907ACSMG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N2907ACSMG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N2907ACSMG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N2907ACSMG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N2907ACSMG4 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: