Part Details for 2N1714S by Microchip Technology Inc
Results Overview of 2N1714S by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N1714S Information
2N1714S by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N1714S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2146
|
Newark | Power Bjt To-39 Rohs Compliant: Yes |Microchip 2N1714S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9900 / $17.6600 | Buy Now |
DISTI #
2N1714S
|
Avnet Americas | Transistor BJT NPN 60V 0.75A 3-Pin TO-39 - Bulk (Alt: 2N1714S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9072 / $16.9875 | Buy Now |
DISTI #
579-2N1714S
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT | 0 |
|
$17.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8700 / $35.3300 | Buy Now |
|
NAC | Power BJT, TO-39 RoHS: Compliant Min Qty: 18 Package Multiple: 1 | 0 |
|
$16.5700 / $19.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.8700 / $35.3300 | Buy Now |