-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2MS3T2B2M2RE by SPC Multicomp is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6235
|
Newark | Switch, Toggle, Spdt, 100Ma, 20V, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:2Ms Series, Contact Current Max:100Ma, Switch Mounting:Through Hole, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |Multicomp Pro 2MS3T2B2M2RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1100 / $2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2MS3T2B2M2RE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2MS3T2B2M2RE
SPC Multicomp
Toggle Switch, SPDT, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Multicomp Pro | |
Actuator Type | TOGGLE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 5.08 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 8.13 mm | |
Contact (AC) Max Rating R Load | .4A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .4A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
The recommended storage temperature for 2MS3T2B2M2RE is -40°C to 100°C.
Yes, the 2MS3T2B2M2RE is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
The operating temperature range for 2MS3T2B2M2RE is -40°C to 85°C.
Yes, the 2MS3T2B2M2RE is designed to withstand high-vibration environments, making it suitable for use in applications such as automotive, industrial, and aerospace.
Yes, the 2MS3T2B2M2RE is designed to operate in humid environments, with a moisture sensitivity level (MSL) of 3, which means it can withstand humidity levels up to 30°C/60% RH.