-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2MS1T1B5M2RE by SPC Multicomp is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6230
|
Newark | Switch, Toggle, Spdt, 100Ma, 20V, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:2Ms Series, Contact Current Max:100Ma, Switch Mounting:Through Hole, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |Multicomp Pro 2MS1T1B5M2RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3395 |
|
$1.7900 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2MS1T1B5M2RE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2MS1T1B5M2RE
SPC Multicomp
Toggle Switch, SPDT, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Multicomp Pro | |
Actuator Type | TOGGLE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 5.08 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 8.13 mm | |
Contact (AC) Max Rating R Load | .4A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .4A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
The recommended storage temperature range for 2MS1T1B5M2RE is -40°C to 125°C.
Yes, the 2MS1T1B5M2RE component is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
The typical lead time for delivery of 2MS1T1B5M2RE components varies depending on the supplier and the quantity ordered. However, it is usually around 2-4 weeks.
Yes, the 2MS1T1B5M2RE component is suitable for high-reliability applications due to its high-quality construction and rigorous testing procedures.
Yes, it is recommended to handle 2MS1T1B5M2RE components with anti-static wrist straps or mats to prevent electrostatic discharge damage. Additionally, they should be stored in their original packaging or equivalent to prevent physical damage.