-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 5A, PDSO8, TSSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2EDN8534RXTMA1 by Infineon Technologies AG is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0329
|
Newark | Gate Driver Ic, 4.5V-20V, Tssop Rohs Compliant: Yes |Infineon 2EDN8534RXTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3754 |
|
$0.3310 / $0.6900 | Buy Now |
DISTI #
448-2EDN8534RXTMA1CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4381 In Stock |
|
$0.2794 / $0.6700 | Buy Now |
DISTI #
2EDN8534RXTMA1
|
Avnet Americas | Gate Driver, 2 Channels, Non-Isolated, Low Side, MOSFET, 8 Pins, TSSOP - Tape and Reel (Alt: 2EDN8534RXTMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2548 / $0.2601 | Buy Now |
DISTI #
726-2EDN8534RXTMA1
|
Mouser Electronics | Gate Drivers DRIVER IC RoHS: Compliant | 4373 |
|
$0.2740 / $0.6700 | Buy Now |
DISTI #
85954983
|
Verical | Driver 5A 2-OUT Low Side Non-Inv 8-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 930 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.2780 / $0.4035 | Buy Now |
|
Rochester Electronics | EiceDRIVER, Dual-channel low-side 5 A gate driver IC RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.2224 / $0.3587 | Buy Now |
DISTI #
SP005350302
|
EBV Elektronik | Gate Driver 2 Channels NonIsolated Low Side MOSFET 8 Pins TSSOP (Alt: SP005350302) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2EDN8534RXTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2EDN8534RXTMA1
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 5A, PDSO8, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.04 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.025 µs | |
Turn-on Time | 0.025 µs | |
Width | 3 mm |
Infineon provides a dedicated application note (AN2014-01) that outlines the recommended PCB layout and thermal management guidelines for the 2EDN8534RXTMA1. It's essential to follow these guidelines to ensure optimal performance, reliability, and thermal dissipation.
When selecting a gate driver for the 2EDN8534RXTMA1, consider factors such as the driver's output current, voltage rating, and propagation delay. Infineon recommends using their EiceDRIVER™ gate driver family, which is specifically designed to work with their IGBT modules. Consult the gate driver datasheet and application notes for more information.
Paralleling multiple 2EDN8534RXTMA1 modules can increase the overall current rating, but it requires careful consideration of the module's internal layout, thermal management, and gate drive circuitry. Infineon provides guidelines for paralleling IGBT modules in their application notes (e.g., AN2013-03). It's essential to follow these guidelines to ensure reliable operation and avoid potential issues.
The 2EDN8534RXTMA1 does not have built-in overcurrent protection or fault detection. It's recommended to implement external overcurrent protection and fault detection circuits, such as desaturation detection, overtemperature protection, and short-circuit protection. Infineon provides application notes and reference designs that can help with the implementation of these protection circuits.
The 2EDN8534RXTMA1 is a sensitive electronic component that requires proper storage and handling to prevent damage. Follow Infineon's recommended storage and handling guidelines, including avoiding exposure to moisture, extreme temperatures, and physical stress. Use anti-static packaging and handling materials to prevent electrostatic discharge damage.