-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET Driver, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2EDN7524FXTMA1 by Infineon Technologies AG is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6055
|
Newark | Mosfet Driver, -40 To 150Deg C, No. Of Channels:2Channels, Gate Driver Type:Non-Isolated, Driver Configuration:Low Side, Power Switch Type:Gan Hemt, Igbt, Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dso, Ic Mounting:Surface Mount Rohs Compliant: Yes |Infineon 2EDN7524FXTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3075 |
|
$0.3650 / $0.4980 | Buy Now |
DISTI #
2EDN7524FXTMA1CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7572 In Stock |
|
$0.3443 / $0.8000 | Buy Now |
DISTI #
96Y6055
|
Avnet Americas | GAN, IGBT, MOSFET Driver, 2 Channel, Low Side, 5A, 4.5 V to 20 V, 19 ns, 8 Pins, DSO - Product that comes on tape, but is not reeled (Alt: 96Y6055) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 194 Partner Stock |
|
$0.4560 / $0.8420 | Buy Now |
DISTI #
2EDN7524FXTMA1
|
Avnet Americas | GAN, IGBT, MOSFET Driver, 2 Channel, Low Side, 5A, 4.5 V to 20 V, 19 ns, 8 Pins, DSO - Tape and Reel (Alt: 2EDN7524FXTMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2947 / $0.3137 | Buy Now |
DISTI #
726-2EDN7524FXTMA1
|
Mouser Electronics | Gate Drivers DRIVER IC RoHS: Compliant | 1031 |
|
$0.3550 / $0.6800 | Buy Now |
DISTI #
V72:2272_09156886
|
Arrow Electronics | Driver 5A 2-OUT Low Side Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2222 Container: Cut Strips | Americas - 554 |
|
$0.3646 / $0.4493 | Buy Now |
DISTI #
69267266
|
Verical | Driver 5A 2-OUT Low Side Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2245 | Americas - 8765 |
|
$0.2130 / $0.2840 | Buy Now |
DISTI #
87044690
|
Verical | Driver 5A 2-OUT Low Side Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 758 Package Multiple: 1 Date Code: 2101 | Americas - 1190 |
|
$0.3411 / $0.4953 | Buy Now |
DISTI #
73537694
|
Verical | Driver 5A 2-OUT Low Side Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2222 | Americas - 554 |
|
$0.3646 / $0.3974 | Buy Now |
|
Rochester Electronics | 2EDN7524 - Gate Driver N-Channel MOSFET 2 Driver RoHS: Compliant Status: Active Min Qty: 1 | 1558 |
|
$0.2729 / $0.4402 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2EDN7524FXTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2EDN7524FXTMA1
Infineon Technologies AG
MOSFET Driver, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
For optimal performance, it's recommended to follow Infineon's guidelines for PCB layout and thermal management. This includes using a multi-layer PCB with a solid ground plane, placing thermal vias under the device, and using a heat sink with a thermal interface material. Additionally, ensure good airflow and avoid blocking airflow around the device.
To ensure EMC compliance, follow Infineon's guidelines for PCB layout, component placement, and shielding. Use a shielded enclosure, and ensure proper grounding and bonding of the device. Additionally, consider using EMI filters and common-mode chokes to reduce emissions and susceptibility.
The 2EDN7524FXTMA1 is designed to meet high reliability standards. Infineon provides a reliability report that outlines the device's expected lifetime and failure rates. In general, the device is designed to operate for 15 years or more in typical automotive applications, with a failure rate of less than 10 FIT (failures per 10^9 hours).
For troubleshooting and debugging, use Infineon's recommended tools and software, such as the Infineon Toolbox or the 2EDN7524FXTMA1 evaluation board. Analyze the device's operating conditions, voltage and current waveforms, and temperature. Consult Infineon's application notes and technical support resources for guidance on specific issues.
When handling and using the 2EDN7524FXTMA1, follow proper electrostatic discharge (ESD) precautions, such as using an ESD wrist strap or mat. Ensure the device is properly soldered and handled to avoid mechanical stress. Follow Infineon's guidelines for safe operating conditions, and avoid exceeding the device's absolute maximum ratings.