-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 4A, PDSO8, DSO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2EDN7434FXTMA1 by Infineon Technologies AG is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0317
|
Newark | Gate Driver Ic, 4.5V-20V, Dso Rohs Compliant: Yes |Infineon 2EDN7434FXTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 133 |
|
$0.2720 / $0.5800 | Buy Now |
DISTI #
448-2EDN7434FXTMA1CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2209 In Stock |
|
$0.2306 / $0.5600 | Buy Now |
DISTI #
2EDN7434FXTMA1
|
Avnet Americas | Gate Driver, 2 Channels, Non-Isolated, Low Side, MOSFET, 8 Pins, DSO - Tape and Reel (Alt: 2EDN7434FXTMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2080 / $0.2124 | Buy Now |
DISTI #
726-2EDN7434FXTMA1
|
Mouser Electronics | Gate Drivers DRIVER IC RoHS: Compliant | 1294 |
|
$0.2240 / $1.1900 | Buy Now |
DISTI #
85954685
|
Verical | Driver 4A 2-OUT Low Side Inv/Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 1235 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$0.2270 / $0.3039 | Buy Now |
|
Rochester Electronics | 2EDN7434F - EiceDRIVER, Dual-channel low-side 5 A gate driver IC RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.1816 / $0.2929 | Buy Now |
DISTI #
SP005350293
|
EBV Elektronik | Gate Driver 2 Channels NonIsolated Low Side MOSFET 8 Pins DSO (Alt: SP005350293) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2EDN7434FXTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2EDN7434FXTMA1
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 4A, PDSO8, DSO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DSO-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.025 µs | |
Turn-on Time | 0.025 µs | |
Width | 3.94 mm |