Part Details for 2BZX84C7V5 by Diotec Semiconductor AG
Results Overview of 2BZX84C7V5 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2BZX84C7V5 Information
2BZX84C7V5 by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 2BZX84C7V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
637-2BZX84C7V5
|
Mouser Electronics | Zener Diodes Zener, SOT-23, 7.5V, 0.3W, 5% RoHS: Compliant | 2895 |
|
$0.0180 / $0.2000 | Buy Now |
DISTI #
E02:0323_06674120
|
Arrow Electronics | Zener Diode Dual Common Anode 7.45V 5% 15Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 6000 |
|
$0.0156 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOT-23 - 7.5V - 0.3W - 5% RoHS: Compliant | 0 |
|
$0.0150 / $0.0235 | Buy Now |
DISTI #
65107604
|
Verical | Zener Diode Dual Common Anode 7.45V 5% 15Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.0154 | Buy Now |
DISTI #
88083563
|
Verical | Zener Diode Dual Common Anode 7.45V 5% 15Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2193 Package Multiple: 1 | Americas - 2257 |
|
$0.0266 / $0.0319 | Buy Now |
DISTI #
2BZX84C7V5-DIO
|
TME | Diode: Zener, 0.3W, 7.5V, 38mA, SMD, reel,tape, SOT23, 2BZX84C Min Qty: 1 | 2265 |
|
$0.0183 / $0.0457 | Buy Now |
Part Details for 2BZX84C7V5
2BZX84C7V5 CAD Models
2BZX84C7V5 Part Data Attributes
|
2BZX84C7V5
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
2BZX84C7V5
Diotec Semiconductor AG
Zener Diode, 7.45V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 2BZX84C7V5
This table gives cross-reference parts and alternative options found for 2BZX84C7V5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2BZX84C7V5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934062154215 | Nexperia | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236AB | 2BZX84C7V5 vs 934062154215 |