Part Details for 2AS1T2A1M2RES by SPC Multicomp
Results Overview of 2AS1T2A1M2RES by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2AS1T2A1M2RES Information
2AS1T2A1M2RES by SPC Multicomp is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 2AS1T2A1M2RES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9473084
|
Farnell | SWITCH, PCB, SPDT, VERT RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 2518 |
|
$1.6929 / $2.6273 | Buy Now |
Part Details for 2AS1T2A1M2RES
2AS1T2A1M2RES CAD Models
2AS1T2A1M2RES Part Data Attributes
|
2AS1T2A1M2RES
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2AS1T2A1M2RES
SPC Multicomp
Toggle Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Multicomp Pro | |
Body Breadth | 5.08 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 8.13 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
2AS1T2A1M2RES Frequently Asked Questions (FAQ)
-
Store in a cool, dry place, away from direct sunlight and moisture, with a temperature range of 10°C to 30°C and humidity below 70%.
-
Yes, but ensure proper mounting and secure the component to prevent mechanical stress. Consult the manufacturer's guidelines for vibration testing and validation.
-
Follow standard ESD precautions, such as using an ESD wrist strap, mat, or workstation, and ensure all equipment is properly grounded.
-
Use a soldering iron with a temperature range of 200°C to 250°C, and limit the soldering time to 3-5 seconds to prevent thermal damage.
-
The component is rated for operation up to 125°C. However, consult the datasheet for specific temperature derating guidelines and ensure proper thermal management.