-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES,AXIAL,CARBON FILM,100 OHMS,200WV,5% +/-TOL,-450PPM TC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
299-100-RC by Xicon Passive Components is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
299-100-RC
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
299-100-RC
Xicon Passive Components
RES,AXIAL,CARBON FILM,100 OHMS,200WV,5% +/-TOL,-450PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Xicon | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | -450 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 200 V |
The recommended soldering temperature for the 299-100-RC resistor is between 250°C to 260°C for a maximum of 3 seconds.
The 299-100-RC resistor is a general-purpose resistor and may not be suitable for high-frequency applications above 100 MHz. For high-frequency applications, consider using a specialized high-frequency resistor.
The 299-100-RC resistor has a moisture sensitivity level (MSL) of 1, which means it can be exposed to a maximum of 30°C/60% RH for 168 hours without being damaged.
The 299-100-RC resistor is not AEC-Q200 qualified, which means it may not meet the specific requirements for automotive applications. For automotive applications, consider using an AEC-Q200 qualified resistor.
The recommended storage condition for the 299-100-RC resistor is in a dry, cool place with a temperature range of 10°C to 30°C and humidity below 60%.