Part Details for 298D475X0016M2T by Vishay Intertechnologies
Results Overview of 298D475X0016M2T by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
298D475X0016M2T Information
298D475X0016M2T by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 298D475X0016M2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298D475X0016M2T
|
Avnet Americas | 298D475X0016M2T - Tape and Reel (Alt: 298D475X0016M2T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5040 / $0.5250 | Buy Now |
DISTI #
74-298D475X0016M2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF 16volts 20% M case MAP RoHS: Compliant | 0 |
|
$0.5960 / $1.7700 | Order Now |
DISTI #
298D475X0016M2T
|
TTI | Tantalum Capacitors - Solid SMD 4.7uF 16volts 20% M case MAP RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.5220 / $0.5540 | Buy Now |
DISTI #
298D475X0016M2T
|
Avnet Abacus | 298D475X0016M2T (Alt: 298D475X0016M2T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 298D475X0016M2T
298D475X0016M2T CAD Models
298D475X0016M2T Part Data Attributes
|
298D475X0016M2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
298D475X0016M2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 18.4 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for 298D475X0016M2T
This table gives cross-reference parts and alternative options found for 298D475X0016M2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 298D475X0016M2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TR8M475M016C4000 | Vishay Intertechnologies | $1.2950 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | 298D475X0016M2T vs TR8M475M016C4000 |
298D475X0016M4T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 4.7 uF, SURFACE MOUNT, 0603, CHIP, GREEN | 298D475X0016M2T vs 298D475X0016M4T |
298D475X0016M2T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 4.7 uF, SURFACE MOUNT, 0603, CHIP, GREEN | 298D475X0016M2T vs 298D475X0016M2T |
298D475X0016M2T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 298D475X0016M2T is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the 298D475X0016M2T is a high-reliability capacitor designed for demanding applications, including aerospace, defense, and industrial systems.
-
The ESR of the 298D475X0016M2T is typically around 10 mohms at 100 kHz, but this value can vary depending on the frequency and operating conditions.
-
Yes, the 298D475X0016M2T is designed to withstand high-vibration environments, with a vibration rating of 20 G peak acceleration.
-
Yes, the 298D475X0016M2T is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.