Part Details for 298D106X9010M2T by Vishay Sprague
Results Overview of 298D106X9010M2T by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
298D106X9010M2T Information
298D106X9010M2T by Vishay Sprague is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 298D106X9010M2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-298D106X9010M2TCT-ND
|
DigiKey | 298D106X9010M2T Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3628 In Stock |
|
$0.5941 / $1.6900 | Buy Now |
Part Details for 298D106X9010M2T
298D106X9010M2T CAD Models
298D106X9010M2T Part Data Attributes
|
298D106X9010M2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
298D106X9010M2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 0603, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 23.2 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for 298D106X9010M2T
This table gives cross-reference parts and alternative options found for 298D106X9010M2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 298D106X9010M2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TACL106K010XTA | Kyocera AVX Components | $1.0228 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 298D106X9010M2T vs TACL106K010XTA |
TPCL106K010M4000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 298D106X9010M2T vs TPCL106K010M4000 |
TACL106K010PTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 298D106X9010M2T vs TACL106K010PTA |
298D106X9010M2T | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, GREEN | 298D106X9010M2T vs 298D106X9010M2T |
TACL106K010ATA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 298D106X9010M2T vs TACL106K010ATA |
TACL106K010RTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 298D106X9010M2T vs TACL106K010RTA |
TPCL106K010N4000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 298D106X9010M2T vs TPCL106K010N4000 |
TACL106K010MTA | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | 298D106X9010M2T vs TACL106K010MTA |
TPCL106K010X4000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 298D106X9010M2T vs TPCL106K010X4000 |
TMCL105K10EHS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, LEAD FREE | 298D106X9010M2T vs TMCL105K10EHS |
298D106X9010M2T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 298D106X9010M2T capacitor is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the 298D106X9010M2T capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The 298D106X9010M2T capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
-
The 298D106X9010M2T capacitor should be stored in a dry, cool place, away from direct sunlight and moisture, with a relative humidity of 60% or less.
-
Yes, the 298D106X9010M2T capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.