-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
298D226X0010M2T by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4016
|
Newark | Cap, Tant, 22Uf, 10V, Case M, Capacitance:22Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Esr:10Ohm, Manufacturer Size Code:M, Failure Rate:-, Ripple Current:50Ma, Product Length:1.6Mmrohs Compliant: Yes |Vishay 298D226X0010M2T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9300 | Buy Now |
DISTI #
69AC4017
|
Newark | Cap, Tant, 22Uf, 10V, Case M, Capacitance:22Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Esr:10Ohm, Manufacturer Size Code:M, Failure Rate:-, Ripple Current:50Ma, Product Length:1.6Mmrohs Compliant: Yes |Vishay 298D226X0010M2T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.6900 | Buy Now |
DISTI #
298D226X0010M2T
|
Avnet Americas | 298D226X0010M2T - Tape and Reel (Alt: 298D226X0010M2T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5952 / $0.6250 | Buy Now |
DISTI #
74-298D226X0010M2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 10volts 20% M case MAP RoHS: Compliant | 0 |
|
$0.7000 / $1.9300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
298D226X0010M2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
298D226X0010M2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 20 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.4 | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
This table gives cross-reference parts and alternative options found for 298D226X0010M2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 298D226X0010M2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLCL226M010RTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 298D226X0010M2T vs TLCL226M010RTA |
TLCL226M010HTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 298D226X0010M2T vs TLCL226M010HTA |
TLCL226M010PTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 298D226X0010M2T vs TLCL226M010PTA |
298D226X0010M2T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 22 uF, SURFACE MOUNT, 0603, CHIP, GREEN | 298D226X0010M2T vs 298D226X0010M2T |
TLCL226M010ATA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 298D226X0010M2T vs TLCL226M010ATA |
TLCL226M010NTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP | 298D226X0010M2T vs TLCL226M010NTA |
TLCL226M010XTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 298D226X0010M2T vs TLCL226M010XTA |
TLCL226M010MTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP | 298D226X0010M2T vs TLCL226M010MTA |
The recommended soldering temperature for the 298D226X0010M2T capacitor is between 250°C to 260°C for a maximum of 10 seconds.
Yes, the 298D226X0010M2T capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The 298D226X0010M2T capacitor is rated for operation up to 125°C, but it's not recommended for use in environments above 125°C without derating the voltage and current ratings.
The recommended storage condition for the 298D226X0010M2T capacitor is in a dry, cool place with a temperature range of 10°C to 30°C and humidity below 70%.
Yes, the 298D226X0010M2T capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.