Part Details for 2980034 (PLC-RSC-125DC/21AU) by Phoenix Contact
Results Overview of 2980034 (PLC-RSC-125DC/21AU) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2980034 (PLC-RSC-125DC/21AU) Information
2980034 (PLC-RSC-125DC/21AU) by Phoenix Contact is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7969-125DC | Rochester Electronics LLC | AM7969 - TAXIchip (Transparent Asynchronous Xmitter-Reciever Interface), Receive Interface | |
AM7968-125DC | Rochester Electronics LLC | AM7968 - TAXIchip (Transparent Asynchronous Xmitter-Reciever Interface), Transmit Interface |
Price & Stock for 2980034 (PLC-RSC-125DC/21AU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70170841
|
RS | PLC-INTERFACE w/ Switch, Output Relay, 125V, 36V, 50mA, DIN NS 35/7,5, PLC-RSC Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$35.2700 / $41.4900 | Buy Now |