Part Details for 2967879 (PLC-OSC-120UC/230AC/ 1) by Phoenix Contact
Results Overview of 2967879 (PLC-OSC-120UC/230AC/ 1) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2967879 (PLC-OSC-120UC/230AC/ 1) Information
2967879 (PLC-OSC-120UC/230AC/ 1) by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 2967879 (PLC-OSC-120UC/230AC/ 1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70208133
|
RS | PLC-INTERFACE w/ Switch, SS Relay, 120V, 253 VAC 750mA, DIN NS 35/7,5, PLC-OSC Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 10 |
|
$48.5600 / $57.1300 | Buy Now |