-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2967235 by Phoenix Contact is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3252447
|
Farnell | POWER RELAY, DPDT, 12VDC, 6A, DIN RAIL RoHS: Compliant Min Qty: 10 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$21.4477 | Buy Now |
DISTI #
277-2371-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 6A 12V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
237 In Stock |
|
$21.5100 | Buy Now |
DISTI #
651-2967235
|
Mouser Electronics | Industrial Relays PLC-RSC- 12DC/21-21 RoHS: Compliant | 134 |
|
$23.4100 / $24.2700 | Buy Now |
|
Onlinecomponents.com | PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power contact - for assembly on DIN rail NS 35/7.5 - 2 PDT - input voltage 12 V DC RoHS: Compliant |
34 In Stock 38 Factory Stock |
|
$23.4100 / $24.1300 | Buy Now |
DISTI #
84855992
|
Verical | Electromechanical Relay 12VDC 363.64Ohm 6A DPDT(14x94x80)mm DIN Rail Relay Module Min Qty: 4 Package Multiple: 2 Date Code: 1706 | Americas - 14 |
|
$27.9023 / $29.2485 | Buy Now |
DISTI #
2967235
|
TTI | Industrial Relays PLC-RSC- 12DC/21-21 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$23.4100 / $25.5700 | Buy Now |
DISTI #
PLC-RSC-12DC/21-21
|
TME | Relay: interface, DPDT, Ucoil: 12VDC, 6A, 6A/250VAC, 6A/30VDC, IP20 Min Qty: 1 | 0 |
|
$21.4100 / $24.8900 | RFQ |
DISTI #
000000000000052960
|
Sager | Industrial Relays PLC-RSC- 12DC/21-21 Min Qty: 1 | 2 |
|
$23.4100 / $31.5300 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 950 |
|
RFQ | |
|
Master Electronics | PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power contact - for assembly on DIN rail NS 35/7.5 - 2 PDT - input voltage 12 V DC RoHS: Compliant |
34 In Stock 38 Factory Stock |
|
$23.4100 / $24.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2967235
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2967235
Phoenix Contact
Power/Signal Relay
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Phoenix Contact | |
Body Breadth | 14 mm | |
Body Height | 94 mm | |
Body Length or Diameter | 80 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1500VA@250VAC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver Nickel | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 80mm x 14mm x 94mm | |
Reference Standard | CUL; CUR; GL; UL | |
Relay Action | BBM | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO |
The recommended torque is 0.5 Nm to 1.5 Nm, depending on the specific application and PCB material. It's essential to consult the Phoenix Contact application notes for more detailed guidance.
Yes, the 2967235 connector is designed to withstand vibrations up to 10 g according to IEC 60068-2-6. However, it's crucial to ensure proper mounting and screwing to prevent damage or disconnection.
The 2967235 connector is rated for operation in temperatures ranging from -40°C to 125°C and can withstand humidity up to 95% RH. However, it's essential to consult the datasheet and application notes for specific guidance on environmental considerations.
While it's technically possible to use a different wire gauge, it's not recommended. The connector is designed to work optimally with the recommended wire gauge (0.5 mm² to 2.5 mm²). Using a different gauge may compromise the connector's performance, reliability, or even cause damage.
To ensure proper mating and unmating, follow the recommended mating and unmating forces (max. 20 N), and use the correct mating and unmating tools. It's also essential to keep the connector clean and free of debris to prevent damage or faulty connections.