Part Details for 2954879 (EMG 45-DIO 8P-1N5408) by Phoenix Contact
Results Overview of 2954879 (EMG 45-DIO 8P-1N5408) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2954879 (EMG 45-DIO 8P-1N5408) Information
2954879 (EMG 45-DIO 8P-1N5408) by Phoenix Contact is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMG03A | Toshiba Electronic Devices & Storage Corporation | General-purpose diode, 600 V, 2 A , Rectifier Diode, M-FLAT | |
CRG09A | Toshiba Electronic Devices & Storage Corporation | General-purpose diode, 400 V, 1 A , Rectifier Diode, S-FLAT | |
CRG11B | Toshiba Electronic Devices & Storage Corporation | General-purpose diode, 400 V, 0.4 A , Rectifier Diode, S-FLAT |
Price & Stock for 2954879 (EMG 45-DIO 8P-1N5408)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70925024
|
RS | Diode module, w/eight diodes, common cathode, diode type 1N 5408 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$121.4400 / $151.8000 | RFQ |