Part Details for 293D685X9025C2WE3 by Vishay Sprague
Results Overview of 293D685X9025C2WE3 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
293D685X9025C2WE3 Information
293D685X9025C2WE3 by Vishay Sprague is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 293D685X9025C2WE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-293D685X9025C2WE3CT-ND
|
DigiKey | CAP TANT 6.8UF 10% 25V 2312 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3385 In Stock |
|
$0.2224 / $0.8100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1708 / $0.1850 | Buy Now |
Part Details for 293D685X9025C2WE3
293D685X9025C2WE3 CAD Models
293D685X9025C2WE3 Part Data Attributes
|
293D685X9025C2WE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D685X9025C2WE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 6.8 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 250 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for 293D685X9025C2WE3
This table gives cross-reference parts and alternative options found for 293D685X9025C2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D685X9025C2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T496C685K025CC641CWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | 293D685X9025C2WE3 vs T496C685K025CC641CWAFL |
T496C685K025CH631A7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | 293D685X9025C2WE3 vs T496C685K025CH631A7640 |
T493C685K025CC642A7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | 293D685X9025C2WE3 vs T493C685K025CC642A7280 |
T496C685K025BT64107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | 293D685X9025C2WE3 vs T496C685K025BT64107610 |
T496C685K025CT652A7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | 293D685X9025C2WE3 vs T496C685K025CT652A7610 |
T496C685K025CC632BWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | 293D685X9025C2WE3 vs T496C685K025CC632BWAFL |
TMCMC1E685KTRF | Holy Stone Enterprise Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2312, | 293D685X9025C2WE3 vs TMCMC1E685KTRF |
T496C685K025CC622CWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | 293D685X9025C2WE3 vs T496C685K025CC622CWAFL |
T496C685K025CC612BWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | 293D685X9025C2WE3 vs T496C685K025CC612BWAFL |
T496C685K025AHE6007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP | 293D685X9025C2WE3 vs T496C685K025AHE6007280 |