Part Details for 293D475X9025A2TE3 by Vishay Sprague
Results Overview of 293D475X9025A2TE3 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
293D475X9025A2TE3 Information
293D475X9025A2TE3 by Vishay Sprague is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 293D475X9025A2TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-293D475X9025A2TE3CT-ND
|
DigiKey | 293D475X9025A2TE3 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1185 In Stock |
|
$0.1752 / $0.6900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.2369 / $0.2567 | Buy Now |
Part Details for 293D475X9025A2TE3
293D475X9025A2TE3 CAD Models
293D475X9025A2TE3 Part Data Attributes
|
293D475X9025A2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D475X9025A2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 120 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for 293D475X9025A2TE3
This table gives cross-reference parts and alternative options found for 293D475X9025A2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D475X9025A2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJA475K025CDSZ0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | 293D475X9025A2TE3 vs TBJA475K025CDSZ0723 |
T493A475K025AN6310WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 293D475X9025A2TE3 vs T493A475K025AN6310WAFL |
T493A475K025CT61107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 293D475X9025A2TE3 vs T493A475K025CT61107610 |
TBJA475K025CASC0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | 293D475X9025A2TE3 vs TBJA475K025CASC0024 |
TBJA475K025CSLC0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | 293D475X9025A2TE3 vs TBJA475K025CSLC0724 |
TBJA475K025CRSZ0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | 293D475X9025A2TE3 vs TBJA475K025CRSZ0H24 |
TBJA475K025CKSB0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | 293D475X9025A2TE3 vs TBJA475K025CKSB0724 |
TBJA475K025CKDD0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | 293D475X9025A2TE3 vs TBJA475K025CKDD0800 |
TBJA475K025CRLC0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | 293D475X9025A2TE3 vs TBJA475K025CRLC0H24 |
TBJA475K025CCLC0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | 293D475X9025A2TE3 vs TBJA475K025CCLC0823 |
293D475X9025A2TE3 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 293D475X9025A2TE3 is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the 293D475X9025A2TE3 is designed to withstand high-vibration environments. It meets the vibration test requirements of IEC 60068-2-6.
-
Yes, the 293D475X9025A2TE3 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The maximum operating temperature range for the 293D475X9025A2TE3 is -55°C to 125°C.
-
Yes, the 293D475X9025A2TE3 is designed to operate in humid environments and meets the moisture sensitivity level (MSL) of 3.