-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
293D475X0016A2TE3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09K6527
|
Newark | Cap, 4.7Uf, 16V, Tant, Case A, Capacitance:4.7Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:5Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:120Ma, Qualification:- Rohs Compliant: Yes |Vishay 293D475X0016A2TE3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 24000 |
|
$0.0970 | Buy Now |
DISTI #
66AJ2026
|
Newark | Cap, 4.7Uf, 16V, Tant, Case A, Capacitance:4.7Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:5Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:120Ma, Qualification:- Rohs Compliant: Yes |Vishay 293D475X0016A2TE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 955 |
|
$0.0970 | Buy Now |
DISTI #
09K6527
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 ?F, 16 V, 1206 [3216 Metric], ? 20%, 5 ohm, A - Tape and Reel (Alt: 09K6527) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 1 Days Container: Reel | 24000 Partner Stock |
|
$0.1370 / $0.1460 | Buy Now |
DISTI #
66AJ2026
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 ?F, 16 V, 1206 [3216 Metric], ? 20%, 5 ohm, A - Product that comes on tape, but is not reeled (Alt: 66AJ2026) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 955 Partner Stock |
|
$0.1510 / $0.3200 | Buy Now |
DISTI #
293D475X0016A2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 ?F, 16 V, 1206 [3216 Metric], ? 20%, 5 ohm, A - Tape and Reel (Alt: 293D475X0016A2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0451 / $0.0461 | Buy Now |
DISTI #
74-293D475X0016A2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF 16volts 20% A case Molded RoHS: Compliant | 2395 |
|
$0.1560 / $0.6300 | Buy Now |
DISTI #
V72:2272_09262231
|
Arrow Electronics | Cap Tant Solid 4.7uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2140 Container: Cut Strips | Americas - 52 |
|
$0.1092 / $0.3500 | Buy Now |
DISTI #
76068231
|
Verical | Cap Tant Solid 4.7uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 24000 |
|
$0.3234 | Buy Now |
|
Bristol Electronics | 5400 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 16V, 20% +TOL, 20% -TOL, 4.7UF, SURFACE MOUNT, 1206 | 4320 |
|
$0.0300 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D475X0016A2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D475X0016A2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 120 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 293D475X0016A2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D475X0016A2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493A475M016AN6320 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206 | 293D475X0016A2TE3 vs T493A475M016AN6320 |
TBJA475M016CCLD0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | 293D475X0016A2TE3 vs TBJA475M016CCLD0900 |
TBJA475M016CELC0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | 293D475X0016A2TE3 vs TBJA475M016CELC0H00 |
TBJA475M016RSSZ0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | 293D475X0016A2TE3 vs TBJA475M016RSSZ0H23 |
TBJA475M016RSSC0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | 293D475X0016A2TE3 vs TBJA475M016RSSC0000 |
TBJA475M016RLSB0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | 293D475X0016A2TE3 vs TBJA475M016RLSB0723 |
TBJA475M016JDLC9H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | 293D475X0016A2TE3 vs TBJA475M016JDLC9H45 |
T493A475M016CT61207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 293D475X0016A2TE3 vs T493A475M016CT61207610 |
TBJA475M016CSSC0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | 293D475X0016A2TE3 vs TBJA475M016CSSC0045 |
TBJA475M016CFSZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | 293D475X0016A2TE3 vs TBJA475M016CFSZ0700 |
The recommended soldering temperature for the 293D475X0016A2TE3 capacitor is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the 293D475X0016A2TE3 capacitor is designed for high-reliability applications and meets the requirements of MIL-PRF-123 and MIL-PRF-39003.
The maximum voltage derating for the 293D475X0016A2TE3 capacitor is 50% of the rated voltage at 125°C.
Yes, the 293D475X0016A2TE3 capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, the 293D475X0016A2TE3 capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.