Part Details for 293D337X06R3E2TE3 by Vishay Sprague
Results Overview of 293D337X06R3E2TE3 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
293D337X06R3E2TE3 Information
293D337X06R3E2TE3 by Vishay Sprague is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 293D337X06R3E2TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-293D337X06R3E2TE3CT-ND
|
DigiKey | CAP TANT 330UF 20% 6.3V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
456 In Stock |
|
$0.5584 / $1.6000 | Buy Now |
DISTI #
70212576
|
RS | Capacitor, Tantalum, Cap 330 uF, Tol 20%, Vol-Rtg 6.3 VDC, SMT, 7343-43, ESR 0.5 Ohms Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.7600 | RFQ |
|
Cytech Systems Limited | CAP TANT 330UF 20% 6.3V 2917 | 2000 |
|
RFQ |
Part Details for 293D337X06R3E2TE3
293D337X06R3E2TE3 CAD Models
293D337X06R3E2TE3 Part Data Attributes
|
293D337X06R3E2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D337X06R3E2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 330 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0198 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 570 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 293D337X06R3E2TE3
This table gives cross-reference parts and alternative options found for 293D337X06R3E2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D337X06R3E2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T491X337M006ZT | KEMET Corporation | $0.9720 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | 293D337X06R3E2TE3 vs T491X337M006ZT |
T493X337M006CB64307610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 293D337X06R3E2TE3 vs T493X337M006CB64307610 |
T493X337M006BK62207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | 293D337X06R3E2TE3 vs T493X337M006BK62207280 |
T493X337M006CK642BWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | 293D337X06R3E2TE3 vs T493X337M006CK642BWAFL |
T496X337M006CC651B7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | 293D337X06R3E2TE3 vs T496X337M006CC651B7280 |
T493X337M006CT621B7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | 293D337X06R3E2TE3 vs T493X337M006CT621B7280 |
T493X337M006CN62107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 293D337X06R3E2TE3 vs T493X337M006CN62107640 |
T493X337M006CK612B7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | 293D337X06R3E2TE3 vs T493X337M006CK612B7610 |
T493X337M006CH6310 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | 293D337X06R3E2TE3 vs T493X337M006CH6310 |
T493X337M006CT631A7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | 293D337X06R3E2TE3 vs T493X337M006CT631A7280 |
293D337X06R3E2TE3 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 293D337X06R3E2TE3 capacitor is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the 293D337X06R3E2TE3 capacitor is designed for high-reliability applications and meets the requirements of MIL-PRF-123 and MIL-PRF-39003.
-
The ESR of the 293D337X06R3E2TE3 capacitor is typically around 0.015 ohms at 100 kHz.
-
Yes, the 293D337X06R3E2TE3 capacitor is designed to withstand high-vibration environments and meets the requirements of MIL-STD-202, Method 204.
-
Yes, the 293D337X06R3E2TE3 capacitor is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.