Part Details for 293D336X9016D2TE3 by Vishay Sprague
Results Overview of 293D336X9016D2TE3 by Vishay Sprague
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
293D336X9016D2TE3 Information
293D336X9016D2TE3 by Vishay Sprague is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 293D336X9016D2TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1078-1-ND
|
DigiKey | CAP TANT 33UF 10% 16V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5230 In Stock |
|
$0.1882 / $0.7300 | Buy Now |
DISTI #
70212780
|
RS | Capacitor, Tantalum, Cap 33 uF, Tol 10%, Vol-Rtg 16 VDC, SMT, 7343-31, ESR 0.7 Ohms Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 | RFQ |
|
Bristol Electronics | Min Qty: 7 | 425 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,33UF,16VDC,10-% TOL,10+% TOL,LEAD FREE | 442 |
|
$0.1435 / $0.3075 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,33UF,16VDC,10-% TOL,10+% TOL,LEAD FREE | 340 |
|
$0.2000 / $1.0000 | Buy Now |
|
New Advantage Corporation | 293D Series 33 uF �10 % 16 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 63000 |
|
$0.2077 / $0.2250 | Buy Now |
Part Details for 293D336X9016D2TE3
293D336X9016D2TE3 CAD Models
293D336X9016D2TE3 Part Data Attributes
|
293D336X9016D2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D336X9016D2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 33 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 460 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 293D336X9016D2TE3
This table gives cross-reference parts and alternative options found for 293D336X9016D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D336X9016D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T496D336K016DT6310 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 2917 | 293D336X9016D2TE3 vs T496D336K016DT6310 |
T493D336K016CC641B | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | 293D336X9016D2TE3 vs T493D336K016CC641B |
T495D336K016ATE175 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | 293D336X9016D2TE3 vs T495D336K016ATE175 |
T493D336K016BH6120 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | 293D336X9016D2TE3 vs T493D336K016BH6120 |
T493D336K016CK611B7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | 293D336X9016D2TE3 vs T493D336K016CK611B7640 |
T493D336K016AC63307280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | 293D336X9016D2TE3 vs T493D336K016AC63307280 |
T493D336K016CK621A7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | 293D336X9016D2TE3 vs T493D336K016CK621A7640 |
T496D336K016AH62207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | 293D336X9016D2TE3 vs T496D336K016AH62207640 |
T496D336K016DC62207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 2917 | 293D336X9016D2TE3 vs T496D336K016DC62207280 |
T493D336K016CB64107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | 293D336X9016D2TE3 vs T493D336K016CB64107280 |
293D336X9016D2TE3 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 293D336X9016D2TE3 capacitor is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the 293D336X9016D2TE3 capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The 293D336X9016D2TE3 capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
-
It's recommended to store the 293D336X9016D2TE3 capacitor in a dry, cool place, away from direct sunlight and moisture, and in its original packaging to prevent damage.
-
Yes, the 293D336X9016D2TE3 capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.