-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
293D335X9035C2TE3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47R4659
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 293D Series, 3.3 F, 10%, 35 V, 2312 [6032 Metric] Rohs Compliant: Yes |Vishay 293D335X9035C2TE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 314 |
|
$0.2920 / $0.6140 | Buy Now |
DISTI #
69AH4652
|
Newark | Cap, 3.3Uf, 35V, Tant, Case C Rohs Compliant: Yes |Vishay 293D335X9035C2TE3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2340 / $0.2730 | Buy Now |
DISTI #
293D335X9035C2TE3
|
Avnet Americas | 293D335X9035C2Te3 - Tape and Reel (Alt: 293D335X9035C2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0979 / $0.1078 | Buy Now |
DISTI #
74-293D335X9035C2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 3.3uF 35volts 10% C case Molded RoHS: Compliant | 17387 |
|
$0.2400 / $0.7500 | Buy Now |
|
Future Electronics | 293D Series 3.3 uF ±10 % 35 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 47000Reel |
|
$0.0996 / $0.1080 | Buy Now |
|
Bristol Electronics | 911 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 3.3 UF, SURFACE MOUNT, 2412, LEAD FREE | 728 |
|
$0.2565 / $0.8550 | Buy Now |
DISTI #
293D335X9035C2TE3
|
TTI | Tantalum Capacitors - Solid SMD 3.3uF 35volts 10% C case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1480 / $0.1610 | Buy Now |
DISTI #
293D335X9035C2TE3
|
TTI | Tantalum Capacitors - Solid SMD 3.3uF 35volts 10% C case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1480 / $0.1610 | Buy Now |
|
Future Electronics | 293D Series 3.3 uF �10 % 35 V Surface Mount Standard Molded Tantalum Capacitor Min Qty: 500 Package Multiple: 500 |
47000 null |
|
$0.0966 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D335X9035C2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D335X9035C2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2100 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 230 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 293D335X9035C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D335X9035C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR11MC335KBBTR | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | 293D335X9035C2TE3 vs CWR11MC335KBBTR |
CWR11MB335KBATR13 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | 293D335X9035C2TE3 vs CWR11MB335KBATR13 |
TBJC335K035CRSCTH00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | 293D335X9035C2TE3 vs TBJC335K035CRSCTH00 |
TBJC335K035CRSZT045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | 293D335X9035C2TE3 vs TBJC335K035CRSZT045 |
TBJC335K035CBLZTH24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | 293D335X9035C2TE3 vs TBJC335K035CBLZTH24 |
T493C335K035CB641C7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | 293D335X9035C2TE3 vs T493C335K035CB641C7610 |
T496C335K035BT62207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | 293D335X9035C2TE3 vs T496C335K035BT62207610 |
TBJC335K035CRLDT900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | 293D335X9035C2TE3 vs TBJC335K035CRLDT900 |
T493C335K035CC631A | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | 293D335X9035C2TE3 vs T493C335K035CC631A |
TBJC335K035CSLBT945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | 293D335X9035C2TE3 vs TBJC335K035CSLBT945 |
The recommended soldering temperature for the 293D335X9035C2TE3 capacitor is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the 293D335X9035C2TE3 capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The 293D335X9035C2TE3 capacitor is rated for operation up to 125°C, but it's not recommended for use in environments exceeding 150°C without derating the voltage and current ratings.
The 293D335X9035C2TE3 capacitor should be stored in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -20°C to 40°C and relative humidity below 70%.
Yes, the 293D335X9035C2TE3 capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.