Part Details for 293D334X9050B2TE3 by Vishay Sprague
Results Overview of 293D334X9050B2TE3 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
293D334X9050B2TE3 Information
293D334X9050B2TE3 by Vishay Sprague is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 293D334X9050B2TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-293D334X9050B2TE3CT-ND
|
DigiKey | CAP TANT 0.33UF 10% 50V 1411 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4791 In Stock |
|
$0.1474 / $0.6000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.33 UF, SURFACE MOUNT, 1411 | 1511 |
|
$0.1141 / $0.2634 | Buy Now |
|
New Advantage Corporation | 293D Series 0.33 uF �10 % 50 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 12000 |
|
$0.1754 / $0.1900 | Buy Now |
Part Details for 293D334X9050B2TE3
293D334X9050B2TE3 CAD Models
293D334X9050B2TE3 Part Data Attributes
|
293D334X9050B2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D334X9050B2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.33 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 90 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for 293D334X9050B2TE3
This table gives cross-reference parts and alternative options found for 293D334X9050B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D334X9050B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T496B334K050CT622A | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411 | 293D334X9050B2TE3 vs T496B334K050CT622A |
T496B334K050DC62207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411 | 293D334X9050B2TE3 vs T496B334K050DC62207280 |
T496B334K050BC64107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | 293D334X9050B2TE3 vs T496B334K050BC64107610 |
T493B334K050CT632C | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, CHIP, ROHS COMPLIANT | 293D334X9050B2TE3 vs T493B334K050CT632C |
T496B334K050AH62207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | 293D334X9050B2TE3 vs T496B334K050AH62207640 |
T493B334K050CK611B7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | 293D334X9050B2TE3 vs T493B334K050CK611B7640 |
T493B334K050CB652C | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | 293D334X9050B2TE3 vs T493B334K050CB652C |
TBJB334K050CBSB0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1411, CHIP | 293D334X9050B2TE3 vs TBJB334K050CBSB0923 |
T493B334K050AB6422 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 293D334X9050B2TE3 vs T493B334K050AB6422 |
TBJB334K050CBSC0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411 | 293D334X9050B2TE3 vs TBJB334K050CBSC0H45 |
293D334X9050B2TE3 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 293D334X9050B2TE3 is between 260°C to 280°C, with a maximum exposure time of 10 seconds.
-
Yes, the 293D334X9050B2TE3 is designed for high-frequency applications, with a self-resonant frequency of approximately 10 MHz.
-
The maximum ripple current rating for the 293D334X9050B2TE3 is 3.5 Arms at 100 kHz and 105°C.
-
Yes, the 293D334X9050B2TE3 is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.
-
The recommended storage temperature range for the 293D334X9050B2TE3 is -40°C to 125°C, with a relative humidity of 90% or less.