-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
293D226X9025D2TE3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4648
|
Newark | Cap, 22Uf, 25V, Tant, Case D Rohs Compliant: Yes |Vishay 293D226X9025D2TE3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 4500 |
|
$0.2500 / $0.2780 | Buy Now |
DISTI #
65K2855
|
Newark | Tantalum Capacitor, 22Uf 25V, 0.7 Ohm, 0.1, 7343-31, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.7Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay 293D226X9025D2TE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 47 |
|
$0.4120 / $0.8200 | Buy Now |
DISTI #
293D226X9025D2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 ?F, 25 V, 2917 [7343 Metric], ? 10%, 0.7 ohm, D - Tape and Reel (Alt: 293D226X9025D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 6500 |
|
$0.1414 / $0.1646 | Buy Now |
DISTI #
293D226X9025D2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 ?F, 25 V, 2917 [7343 Metric], ? 10%, 0.7 ohm, D - Tape and Reel (Alt: 293D226X9025D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1414 / $0.1646 | Buy Now |
DISTI #
65K2855
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 ?F, 25 V, 2917 [7343 Metric], ? 10%, 0.7 ohm, D - Product that comes on tape, but is not reeled (Alt: 65K2855) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.4430 | Buy Now |
DISTI #
74-293D226X9025D2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 25volts 10% D case Molded RoHS: Compliant | 28867 |
|
$0.2190 / $0.7600 | Buy Now |
DISTI #
E02:0323_00197225
|
Arrow Electronics | Cap Tant Solid 22uF 25V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks | Europe - 48000 |
|
$0.1580 / $0.2700 | Buy Now |
DISTI #
V36:1790_07470302
|
Arrow Electronics | Cap Tant Solid 22uF 25V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2431 | Americas - 16000 |
|
$0.1515 / $0.2651 | Buy Now |
DISTI #
V72:2272_07470302
|
Arrow Electronics | Cap Tant Solid 22uF 25V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2023 Container: Cut Strips | Americas - 690 |
|
$0.2678 / $0.7282 | Buy Now |
|
Future Electronics | 293D Series 22 uF ±10 % 25 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 37500Reel |
|
$0.1520 / $0.1620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D226X9025D2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D226X9025D2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 460 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D226X9025D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D226X9025D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493D226K025CB651BWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | 293D226X9025D2TE3 vs T493D226K025CB651BWAFL |
T493D226K025BC63207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | 293D226X9025D2TE3 vs T493D226K025BC63207280 |
T496D226K025AC6110 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | 293D226X9025D2TE3 vs T496D226K025AC6110 |
T493D226K025CT631B | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, CHIP, ROHS COMPLIANT | 293D226X9025D2TE3 vs T493D226K025CT631B |
T496D226K025CC61207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917 | 293D226X9025D2TE3 vs T496D226K025CC61207280 |
T496D226K025BT6220WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 293D226X9025D2TE3 vs T496D226K025BT6220WAFL |
T493D226K025CB651B | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | 293D226X9025D2TE3 vs T493D226K025CB651B |
T493D226K025BB63107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | 293D226X9025D2TE3 vs T493D226K025BB63107280 |
T493D226K025AB6411 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 293D226X9025D2TE3 vs T493D226K025AB6411 |
T493D226K025AT6420 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | 293D226X9025D2TE3 vs T493D226K025AT6420 |
The recommended soldering temperature for the 293D226X9025D2TE3 capacitor is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the 293D226X9025D2TE3 capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
The 293D226X9025D2TE3 capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
The recommended storage condition for the 293D226X9025D2TE3 capacitor is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -20°C to 40°C.
Yes, the 293D226X9025D2TE3 capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.