Part Details for 293D225X0016A2TE3 by Vishay Sprague
Results Overview of 293D225X0016A2TE3 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
293D225X0016A2TE3 Information
293D225X0016A2TE3 by Vishay Sprague is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 293D225X0016A2TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-2135-1-ND
|
DigiKey | CAP TANT 2.2UF 20% 16V 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1840 In Stock |
|
$0.0666 / $0.3400 | Buy Now |
DISTI #
70212819
|
RS | Capacitor, Tantalum, Cap 2.2 uF, Tol 20%, Vol-Rtg 16 VDC, SMT, 3216-18, ESR 5.9 Ohms Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1420 / $0.1490 | RFQ |
|
New Advantage Corporation | 293D Series 2.2 uF �20 % 16 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 50000 |
|
$0.0600 | Buy Now |
Part Details for 293D225X0016A2TE3
293D225X0016A2TE3 CAD Models
293D225X0016A2TE3 Part Data Attributes
|
293D225X0016A2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D225X0016A2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 2.2 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5900 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 110 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for 293D225X0016A2TE3
This table gives cross-reference parts and alternative options found for 293D225X0016A2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D225X0016A2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJA225M016JKLB0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | 293D225X0016A2TE3 vs TBJA225M016JKLB0945 |
TBJA225M016JLLZ0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | 293D225X0016A2TE3 vs TBJA225M016JLLZ0045 |
TBJA225M016JSLZ0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | 293D225X0016A2TE3 vs TBJA225M016JSLZ0945 |
TBJA225M016RCLB0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | 293D225X0016A2TE3 vs TBJA225M016RCLB0923 |
TBJA225M016JDLB0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | 293D225X0016A2TE3 vs TBJA225M016JDLB0045 |
TBJA225M016JCSC0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | 293D225X0016A2TE3 vs TBJA225M016JCSC0800 |
TBJA225M016RCLC0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | 293D225X0016A2TE3 vs TBJA225M016RCLC0H45 |
TBJA225M016JBSC0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | 293D225X0016A2TE3 vs TBJA225M016JBSC0724 |
TBJA225M016RCSZ0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | 293D225X0016A2TE3 vs TBJA225M016RCSZ0H45 |
TBJA225M016RDLC0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | 293D225X0016A2TE3 vs TBJA225M016RDLC0745 |
293D225X0016A2TE3 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 293D225X0016A2TE3 capacitor is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the 293D225X0016A2TE3 capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The 293D225X0016A2TE3 capacitor is rated for operation up to 125°C, but it's not recommended for use in environments exceeding 125°C without derating the voltage and current ratings.
-
The recommended storage condition for the 293D225X0016A2TE3 capacitor is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -20°C to 40°C.
-
Yes, the 293D225X0016A2TE3 capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.