-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
293D156X9025C2TE3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2832
|
Newark | Capacitor Tant, 15Uf 25V, 1.2 Ohm, 0.1, 6032-28, Capacitance:15Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.2Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:300Ma Rohs Compliant: Yes |Vishay 293D156X9025C2TE3 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3430 / $0.4480 | Buy Now |
DISTI #
65K2831
|
Newark | Capacitor Tant, 15Uf 25V, 1.2 Ohm, 0.1, 6032-28, Capacitance:15Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:2312 [6032 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:1.2Ohm Rohs Compliant: Yes |Vishay 293D156X9025C2TE3 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7760 | Buy Now |
DISTI #
47R4626
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 293D Series, 15 F, 10%, 25 V, 2312 [6032 Metric] Rohs Compliant: Yes |Vishay 293D156X9025C2TE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3960 / $0.9510 | Buy Now |
DISTI #
293D156X9025C2TE3
|
Avnet Americas | 293D156X9025C2Te3 - Tape and Reel (Alt: 293D156X9025C2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1562 / $0.1660 | Buy Now |
DISTI #
74-293D156X9025C2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 15uF 25volts 10% C case Molded RoHS: Compliant | 548 |
|
$0.2320 / $0.8200 | Buy Now |
|
Future Electronics | 293D Series 15 uF ±10 % 25V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 2500Reel |
|
$0.1530 / $0.1610 | Buy Now |
|
Bristol Electronics | 493 |
|
RFQ | ||
|
Quest Components | 394 |
|
$0.5040 / $1.2600 | Buy Now | |
DISTI #
293D156X9025C2TE3
|
TTI | Tantalum Capacitors - Solid SMD 15uF 25volts 10% C case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.2330 / $0.2580 | Buy Now |
|
Future Electronics | 293D Series 15 uF �10 % 25V Surface Mount Standard Molded Tantalum Capacitor Min Qty: 500 Package Multiple: 500 |
2500 null |
|
$0.1530 / $0.1610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D156X9025C2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D156X9025C2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0038 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 300 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 293D156X9025C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D156X9025C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T496C156K025CC651A7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | 293D156X9025C2TE3 vs T496C156K025CC651A7610 |
T496C156K025CT641B7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | 293D156X9025C2TE3 vs T496C156K025CT641B7640 |
T496C156K025CT631C7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | 293D156X9025C2TE3 vs T496C156K025CT631C7640 |
T496C156K025CH611A7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | 293D156X9025C2TE3 vs T496C156K025CH611A7640 |
T493C156K025CC622A7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | 293D156X9025C2TE3 vs T493C156K025CC622A7280 |
T493C156K025CB621A7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | 293D156X9025C2TE3 vs T493C156K025CB621A7280 |
T493C156K025CC621A7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | 293D156X9025C2TE3 vs T493C156K025CC621A7640 |
T496C156K025CH641B7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | 293D156X9025C2TE3 vs T496C156K025CH641B7280 |
T496C156K025CH651A7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | 293D156X9025C2TE3 vs T496C156K025CH651A7280 |
T83C156K025CACS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412 | 293D156X9025C2TE3 vs T83C156K025CACS |
The recommended soldering temperature for the 293D156X9025C2TE3 capacitor is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the 293D156X9025C2TE3 capacitor is designed for high-reliability applications and meets the requirements of MIL-PRF-123 and MIL-PRF-39003.
The maximum voltage derating for the 293D156X9025C2TE3 capacitor is 50% of the rated voltage at 125°C.
Yes, the 293D156X9025C2TE3 capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and equivalent series inductance (ESL).
Yes, the 293D156X9025C2TE3 capacitor is compatible with lead-free soldering processes and meets the requirements of RoHS and WEEE directives.