-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
293D107X9010D8T by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K4542
|
Newark | Cap, 100Uf, 10V, Tant, Case D, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.6Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:500Ma, Qualification:- Rohs Compliant: Yes |Vishay 293D107X9010D8T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.4650 | Buy Now |
DISTI #
66AJ2004
|
Newark | Cap, 100Uf, 10V, Tant, Case D, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.6Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:500Ma, Qualification:- Rohs Compliant: Yes |Vishay 293D107X9010D8T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 449 |
|
$0.4650 | Buy Now |
DISTI #
83K4542
|
Avnet Americas | 293D107X9010D8T - Tape and Reel (Alt: 83K4542) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 3 Days Container: Reel | 500 Partner Stock |
|
$0.5210 / $0.5450 | Buy Now |
DISTI #
66AJ2004
|
Avnet Americas | 293D107X9010D8T - Product that comes on tape, but is not reeled (Alt: 66AJ2004) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 449 Partner Stock |
|
$0.8710 / $1.4200 | Buy Now |
DISTI #
293D107X9010D8T
|
Avnet Americas | 293D107X9010D8T - Tape and Reel (Alt: 293D107X9010D8T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3288 / $0.3494 | Buy Now |
DISTI #
74-293D107X9010D8T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 10volts 10% D case Molded RoHS: Not Compliant | 1170 |
|
$0.5960 / $1.7400 | Buy Now |
|
Future Electronics | 293D Series 2917 100 uF 10% 10 V Surface Mount Solid Tantalum Chip Capacitor RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 500Reel |
|
$0.6550 / $0.6850 | Buy Now |
DISTI #
293D107X9010D8T
|
TTI | Tantalum Capacitors - Solid SMD 100uF 10volts 10% D case Molded Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4390 / $0.4760 | Buy Now |
|
Future Electronics | 293D Series 2917 100 uF 10% 10 V Surface Mount Solid Tantalum Chip Capacitor Min Qty: 500 Package Multiple: 500 |
500 null |
|
$0.6550 / $0.6850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D107X9010D8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D107X9010D8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D107X9010D8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D107X9010D8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493D107K010CK642B7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | 293D107X9010D8T vs T493D107K010CK642B7280 |
T493D107K010CB632A7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | 293D107X9010D8T vs T493D107K010CB632A7610 |
T493D107K010CK632C7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | 293D107X9010D8T vs T493D107K010CK632C7280 |
T496D107K010AHE700C-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | 293D107X9010D8T vs T496D107K010AHE700C-7280 |
T495D107K010ANE120 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 293D107X9010D8T vs T495D107K010ANE120 |
T496D107K010BH64207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | 293D107X9010D8T vs T496D107K010BH64207280 |
T496D107K010CH652C | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | 293D107X9010D8T vs T496D107K010CH652C |
T496D107K010CH652CWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | 293D107X9010D8T vs T496D107K010CH652CWAFL |
T493D107K010BT61307610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 293D107X9010D8T vs T493D107K010BT61307610 |
T496D107K010CH611C7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | 293D107X9010D8T vs T496D107K010CH611C7280 |
The recommended soldering temperature for the 293D107X9010D8T is 260°C (500°F) for a maximum of 10 seconds.
Yes, the 293D107X9010D8T capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
The maximum operating temperature range for the 293D107X9010D8T is -55°C to +125°C (-65°F to +257°F).
Yes, the 293D107X9010D8T capacitor is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality materials and manufacturing process.
The equivalent series resistance (ESR) of the 293D107X9010D8T is 0.15 ohms maximum at 100 kHz and 20°C (68°F).