Part Details for 293D106X0016A2WE3 by Vishay Sprague
Results Overview of 293D106X0016A2WE3 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
293D106X0016A2WE3 Information
293D106X0016A2WE3 by Vishay Sprague is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 293D106X0016A2WE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-293D106X0016A2WE3TR-ND
|
DigiKey | SOLID TANTALUM SURFACE MOUNT CHI Min Qty: 9000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1428 / $0.1507 | Buy Now |
Part Details for 293D106X0016A2WE3
293D106X0016A2WE3 CAD Models
293D106X0016A2WE3 Part Data Attributes
|
293D106X0016A2WE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D106X0016A2WE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 160 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for 293D106X0016A2WE3
This table gives cross-reference parts and alternative options found for 293D106X0016A2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D106X0016A2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJA106M016CWDZ0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1206, | 293D106X0016A2WE3 vs TBJA106M016CWDZ0023 |
TBJA106M016LWSB0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1206, | 293D106X0016A2WE3 vs TBJA106M016LWSB0045 |
TBJA106M016LRLZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | 293D106X0016A2WE3 vs TBJA106M016LRLZ0700 |
TBJA106M016CWDC0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1206, | 293D106X0016A2WE3 vs TBJA106M016CWDC0745 |
TBJA106M016CFLZ0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1206, | 293D106X0016A2WE3 vs TBJA106M016CFLZ0H24 |
TBJA106M016CDSD0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1206, | 293D106X0016A2WE3 vs TBJA106M016CDSD0823 |
T493A106M016BM62107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 293D106X0016A2WE3 vs T493A106M016BM62107610 |
TMCMA1C106MTRF | Holy Stone Enterprise Co Ltd | Check for Price | CAP,TANTALUM / TA2O5,10UF,16VDC,20% -TOL,20% +TOL | 293D106X0016A2WE3 vs TMCMA1C106MTRF |
TBJA106M016LWLZ0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1206, | 293D106X0016A2WE3 vs TBJA106M016LWLZ0800 |
TBCA106M016CRSC0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1206, | 293D106X0016A2WE3 vs TBCA106M016CRSC0724 |
293D106X0016A2WE3 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 293D106X0016A2WE3 is between 260°C to 280°C, with a maximum exposure time of 10 seconds.
-
Yes, the 293D106X0016A2WE3 is a high-frequency capacitor with a self-resonant frequency of 100 MHz, making it suitable for high-frequency applications.
-
The maximum operating voltage derating for the 293D106X0016A2WE3 is 10% at 85°C, and 20% at 105°C.
-
Yes, the 293D106X0016A2WE3 is RoHS and REACH compliant, meeting the requirements for lead-free and hazardous substance-free components.
-
The recommended storage condition for the 293D106X0016A2WE3 is in a dry, cool place with a temperature range of -20°C to 40°C and relative humidity below 70%.