Part Details for 293D105X9050C2TE3 by Vishay Sprague
Results Overview of 293D105X9050C2TE3 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
293D105X9050C2TE3 Information
293D105X9050C2TE3 by Vishay Sprague is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 293D105X9050C2TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1041-1-ND
|
DigiKey | CAP TANT 1UF 10% 50V 2312 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2175 In Stock |
|
$0.2205 / $0.8000 | Buy Now |
DISTI #
70212594
|
RS | Capacitor, Tantalum, Cap 1 uF, Tol 10%, Vol-Rtg 50 VDC, SMT, 6032-28, ESR 4.6 Ohms Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3220 / $0.3790 | RFQ |
|
New Advantage Corporation | 293D Series 1 uF �10 % 50 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 141000 |
|
$0.1677 / $0.1817 | Buy Now |
Part Details for 293D105X9050C2TE3
293D105X9050C2TE3 CAD Models
293D105X9050C2TE3 Part Data Attributes
|
293D105X9050C2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D105X9050C2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4600 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 160 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for 293D105X9050C2TE3
This table gives cross-reference parts and alternative options found for 293D105X9050C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D105X9050C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR11NH105KDCTR13 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | 293D105X9050C2TE3 vs CWR11NH105KDCTR13 |
TBJC105K050CBSZT924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | 293D105X9050C2TE3 vs TBJC105K050CBSZT924 |
TBJC105K050CBLCT924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | 293D105X9050C2TE3 vs TBJC105K050CBLCT924 |
T492C105K050RC42517610 | KEMET Corporation | Check for Price | Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | 293D105X9050C2TE3 vs T492C105K050RC42517610 |
T496C105K050CH622C7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | 293D105X9050C2TE3 vs T496C105K050CH622C7280 |
T492C105K050PK42527280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | 293D105X9050C2TE3 vs T492C105K050PK42527280 |
TBJC105K050CSLDTH23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | 293D105X9050C2TE3 vs TBJC105K050CSLDTH23 |
CWR11NH105KACW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | 293D105X9050C2TE3 vs CWR11NH105KACW |
T493C105K050CB611C7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | 293D105X9050C2TE3 vs T493C105K050CB611C7610 |
TBJC105K050CBLDT745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | 293D105X9050C2TE3 vs TBJC105K050CBLDT745 |
293D105X9050C2TE3 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 293D105X9050C2TE3 capacitor is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the 293D105X9050C2TE3 capacitor is designed for high-reliability applications and meets the requirements of MIL-PRF-123 and MIL-PRF-39003.
-
The maximum voltage derating for the 293D105X9050C2TE3 capacitor is 50% of the rated voltage at 125°C.
-
Yes, the 293D105X9050C2TE3 capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and equivalent series inductance (ESL).
-
Yes, the 293D105X9050C2TE3 capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.