Part Details for 29333C by Murata Power Solutions
Results Overview of 29333C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
29333C Information
29333C by Murata Power Solutions is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 29333C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N1303
|
Newark | Inductor, 33Uh, 1A, Inductance:33Μh, Rms Current (Irms):1A, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:2900 Series, Dc Resistance Max:0.12Ohm, Inductance Tolerance:-, Product Length:7.2Mm, Series:2900 Rohs Compliant: Yes |Murata Power Solutions 29333C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5290 | Buy Now |
DISTI #
811-1138-1-ND
|
DigiKey | FIXED IND 33UH 1A 120 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
820 In Stock |
|
$0.4800 | Buy Now |
DISTI #
V72:2272_15125669
|
Arrow Electronics | Inductor Power Shielded Bobbin Core 33uH 10KHz 1A 0.12Ohm DCR T/R RoHS: Compliant Min Qty: 198 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2328 Container: Cut Strips | Americas - 775 |
|
$0.5100 / $0.5273 | Buy Now |
DISTI #
000000000002445266
|
Sager | Power Inductors - SMD 33 UH 1A Min Qty: 1000 | 0 |
|
$0.4600 / $0.4800 | Buy Now |
Part Details for 29333C
29333C CAD Models
29333C Part Data Attributes
|
29333C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
29333C
Murata Power Solutions
General Purpose Inductor, 33uH, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Manufacturer Series | 2900 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Bright Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz |
29333C Frequently Asked Questions (FAQ)
-
Murata recommends a 4-layer PCB with a solid ground plane and a separate power plane for the input and output. The datasheet provides a recommended PCB layout, but it's essential to follow good PCB design practices, such as minimizing trace lengths and using adequate decoupling capacitors.
-
The 29333C is rated for operation from -40°C to 85°C. Ensure good airflow around the device, and consider using a heat sink or thermal interface material if the device will be operating in a high-temperature environment. Also, follow the recommended derating curves for output power and ambient temperature.
-
Exceeding the maximum input voltage rating of 36V can cause permanent damage to the device. If the input voltage exceeds 36V, the device may experience internal component failure, leading to reduced performance, instability, or even complete failure. Ensure the input voltage is within the specified range to maintain reliability and performance.
-
Start by verifying the input voltage, output load, and ambient temperature are within the specified ranges. Check the PCB layout and component placement for any potential issues. Use an oscilloscope to monitor the output voltage and input voltage ripple. If the issue persists, consult the datasheet and application notes or contact Murata's technical support for further assistance.
-
The 29333C is a commercial-grade device, and its reliability and performance may not be suitable for high-reliability or safety-critical applications. For such applications, consider using a device with a higher reliability rating, such as a device with a higher mean time between failures (MTBF) or a device that meets specific industry standards (e.g., MIL-STD, IEC, or UL).