-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 MINI CT SGL H SMT W BOSS 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
292227-8 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4547565
|
Farnell | 1.5 MINI CT SGL H SMT W BOSS 8 RoHS: Compliant Min Qty: 700 Lead time: 1 Weeks, 2 Days Container: Cut Tape | 6300 |
|
$1.0601 / $1.1283 | Buy Now |
DISTI #
A98701CT-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 1.5MM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6750 In Stock |
|
$0.8312 / $1.9800 | Buy Now |
DISTI #
292227-8
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 1.5mm Solder RA SMD Embossed Tape - Tape and Reel (Alt: 292227-8) RoHS: Compliant Min Qty: 21000 Package Multiple: 2100 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.7536 / $0.7693 | Buy Now |
DISTI #
571-292227-8
|
Mouser Electronics | Headers & Wire Housings 8P SMT HDR R/A MINI RoHS: Compliant | 0 |
|
$0.9970 | Order Now |
DISTI #
73775585
|
RS | 1.5 MINI CT SGL H SMT W BOSS 8, PCB Headers and Receptacles Min Qty: 2100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6000 | RFQ |
DISTI #
AMP292227-8
|
Heilind Electronics | 1.5 MINI CT SGL H SMT W B | Americas - 4662 in Stock |
|
$0.9896 / $1.0200 | Buy Now |
|
Onlinecomponents.com | 1.5 MINI CT SGL H SMT W BOSS 8 RoHS: Compliant |
7000 Partner Stock |
|
$0.8600 / $2.6400 | Buy Now |
DISTI #
80019324
|
Verical | Conn Shrouded Header HDR 8 POS 1.5mm Solder RA Side Entry SMD Reel RoHS: Compliant Min Qty: 700 Package Multiple: 700 | Americas - 5600 |
|
$0.9700 / $0.9800 | Buy Now |
DISTI #
83149084
|
Verical | Conn Shrouded Header HDR 8 POS 1.5mm Solder RA Side Entry SMD Reel RoHS: Compliant Min Qty: 700 Package Multiple: 700 | Americas - 1400 |
|
$0.9700 / $0.9800 | Buy Now |
DISTI #
AMP292227-8
|
Interstate Connecting Components | 1.5 MINI CT SGL H SMT W B | 1689 |
|
$0.9896 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292227-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292227-8
TE Connectivity
1.5 MINI CT SGL H SMT W BOSS 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.192 inch | |
Body Depth | 0.303 inch | |
Body Length | 0.649 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE6T | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -22 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 292227-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292227-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2842123-8 | TE Connectivity | $1.1458 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | 292227-8 vs 2842123-8 |
2355180-8 | TE Connectivity | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 292227-8 vs 2355180-8 |
90860-2501 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | 292227-8 vs 90860-2501 |
2355199-8 | TE Connectivity | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 292227-8 vs 2355199-8 |
2355185-8 | TE Connectivity | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 292227-8 vs 2355185-8 |
2355104-8 | TE Connectivity | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 292227-8 vs 2355104-8 |
2355195-8 | TE Connectivity | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 292227-8 vs 2355195-8 |
2842116-8 | TE Connectivity | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | 292227-8 vs 2842116-8 |
5-292227-8 | TE Connectivity | Check for Price | 1.5 MINI CT SGL H SMT W BOSS 8 | 292227-8 vs 5-292227-8 |
1-1658548-2 | TE Connectivity | Check for Price | FPH-0801T=FLXPAC HDR P 08 RA LF | 292227-8 vs 1-1658548-2 |
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals on the 292227-8 connector.
Yes, the 292227-8 connector is designed to withstand high-vibration environments, but it's recommended to follow TE Connectivity's guidelines for vibration testing and to ensure proper mounting and securing of the connector.
The operating temperature range for the 292227-8 connector is -40°C to 125°C (-40°F to 257°F), but it's recommended to derate the connector's performance at extreme temperatures.
The 292227-8 connector is designed for indoor use, but it can be used outdoors if properly sealed and protected from environmental factors such as moisture, UV, and extreme temperatures.
While it's possible to use a different wire gauge, it's not recommended as it may affect the connector's performance and reliability. It's best to follow TE Connectivity's recommended wire gauge specifications.