Part Details for 292207-4 by TE Connectivity
Results Overview of 292207-4 by TE Connectivity
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
292207-4 Information
292207-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 292207-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M4082
|
Newark | Wire-Board Connector Header, 4 Position, 1.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.5Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp Mini Ct Series Rohs Compliant: Yes |Amp Te Connectivity 292207-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 165 |
|
$0.6550 / $0.8340 | Buy Now |
DISTI #
A98683-ND
|
DigiKey | CONN HEADER VERT 4POS 1.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5710 In Stock |
|
$0.6201 / $1.1900 | Buy Now |
DISTI #
39M4082
|
Avnet Americas | Conn Shrouded Header 4 POS 1.5mm Solder ST Through Hole - Bulk (Alt: 39M4082) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Bulk | 165 Partner Stock |
|
$0.9170 / $1.2000 | Buy Now |
DISTI #
571-292207-4
|
Mouser Electronics | Headers & Wire Housings 4P DIP HDR VT MINI NAT 1.5mm RoHS: Compliant | 1033 |
|
$0.5950 / $1.1900 | Buy Now |
DISTI #
V99:2348_11712796
|
Arrow Electronics | 292207-4 TE Connectivity Connector Headers and PCB Receptacles Shrouded 4 POS 1.5mm Solder ST Thru-Hole - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2116 | Americas - 12658 |
|
$0.2580 / $0.2741 | Buy Now |
DISTI #
E02:0323_02374274
|
Arrow Electronics | 292207-4 TE Connectivity Connector Headers and PCB Receptacles Shrouded 4 POS 1.5mm Solder ST Thru-Hole - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2327 | Europe - 12653 |
|
$0.5046 / $0.5887 | Buy Now |
DISTI #
70084403
|
RS | Header, Conn, Wire to Board, PCB Plug,4 Cont, Thru-Hole, Mini CT Series,28-26 AWG Min Qty: 10500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 / $1.4600 | RFQ |
|
TE Connectivity | MINI CT SGL DIP V 4P NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 4 | PCB Header & Receptacle | Part Number: 292207-4 | Internal Number: 292207-4 | TE Connectivity RoHS: Compliant Min Qty: 1 | 5710 |
|
$0.9700 / $1.2000 | Buy Now |
DISTI #
AMP292207-4
|
Heilind Electronics | MINI CT SGL DIP V 4P NAT | Americas - 0 in Stock |
|
$0.6739 / $0.6840 | Buy Now |
|
Onlinecomponents.com | MINI CT SGL DIP V 4P NAT RoHS: Compliant |
33751 In Stock |
|
$0.5520 / $0.9170 | Buy Now |
Part Details for 292207-4
292207-4 CAD Models
292207-4 Part Data Attributes
|
292207-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292207-4
TE Connectivity
(292207-4) MINI CT SGL DIP V 4P NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.185 inch | |
Body Depth | 0.33 inch | |
Body Length | 0.334 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -22 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.4986 mm | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
292207-4 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals on the 292207-4 connector.
-
Yes, the 292207-4 connector is designed to withstand high-vibration environments, but it's recommended to follow TE Connectivity's guidelines for vibration testing and ensure proper mounting and screw torque.
-
The 292207-4 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F), but it's recommended to derate the current carrying capacity at higher temperatures.
-
The 292207-4 connector has a IP67 rating, which means it can withstand temporary immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's recommended to follow TE Connectivity's guidelines for environmental sealing and ensure proper connector mating and sealing.
-
The 292207-4 connector is designed for use with 20-24 AWG wire sizes. It's recommended to use wires with a temperature rating of 150°C (302°F) or higher, and to follow TE Connectivity's guidelines for wire stripping and termination.