Part Details for 291-100K-RC by Xicon Passive Components
Results Overview of 291-100K-RC by Xicon Passive Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
291-100K-RC Information
291-100K-RC by Xicon Passive Components is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100180FC | Rochester Electronics LLC | 100180 - Adder/Subtractor, 100K Series, 6-Bit, ECL | |
100182FC | Rochester Electronics LLC | 100182 - Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24 | |
100353QI | Rochester Electronics LLC | 100353 - D Flip-Flop, 100K Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, ECL, PQCC28 |
Price & Stock for 291-100K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, CARBON FILM, 0.25W, 100000OHM, 250V, 5% +/-TOL, 700PPM/CEL, THROUGH HOLE MOUNT | 9 |
|
$4.4000 / $6.0000 | Buy Now |
Part Details for 291-100K-RC
291-100K-RC CAD Models
291-100K-RC Part Data Attributes
|
291-100K-RC
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
291-100K-RC
Xicon Passive Components
Fixed Resistor, Carbon Film, 0.25W, 100000ohm, 250V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Samacsys Manufacturer | Xicon | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 700 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
291-100K-RC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 291-100K-RC resistor is between 230°C to 250°C for a maximum of 3 seconds.
-
While the 291-100K-RC is a general-purpose resistor, it may not be the best choice for high-frequency applications due to its construction and materials. For high-frequency applications, consider using a resistor specifically designed for high-frequency use.
-
The 291-100K-RC resistor is rated for operation up to 155°C. While it can tolerate high temperatures, prolonged exposure to temperatures above 125°C may affect its performance and lifespan.
-
Yes, the 291-100K-RC resistor is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
-
The 291-100K-RC resistor has a power rating of 1/4 watt.