Part Details for 2904623 by Phoenix Contact
Results Overview of 2904623 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2904623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3498836
|
Farnell | POWER SUPPLY, AC-DC, 24V, 40A RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$611.7025 | Buy Now |
DISTI #
277-2904623-ND
|
DigiKey | AC/DC CONVERTER 24V 960W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
87 In Stock |
|
$519.4500 | Buy Now |
DISTI #
651-2904623
|
Mouser Electronics | DIN Rail Power Supplies QUINT 4 PS 3AC 24DC 40 RoHS: Compliant | 74 |
|
$510.7900 / $547.9600 | Buy Now |
DISTI #
71884738
|
RS | Power Supply, ACDC, 24VDC, 40A, 960W, DIN Rail Mount, QUINT POWER Series, GEN 4 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 |
|
$570.4300 / $606.8400 | Buy Now |
|
Onlinecomponents.com | AC/DC Converter - Enclosed - 1 Output - 40A 24V Output - 960W - 95.7% Efficiency - 400 to 500 VAC (3PH), 260 to 300 VDC Input - IP20 - Chassis Mount. RoHS: Compliant |
2 In Stock 15 Factory Stock |
|
$510.7900 / $526.5900 | Buy Now |
DISTI #
76885850
|
Verical | AC/DC Power Supply Single-OUT 24V 40A 1440W Min Qty: 1 Package Multiple: 1 Date Code: 2101 | Americas - 1 |
|
$664.0270 / $684.5670 | Buy Now |
DISTI #
2904623
|
TTI | DIN Rail Power Supplies QUINT 4 PS 3AC 24DC 40 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 136 In Stock |
|
$510.7900 / $542.0700 | Buy Now |
DISTI #
QUINT4/3AC/24DC/40
|
TME | Power supply: switching, for DIN rail, 960W, 24VDC, 40A, IP20, 95% Min Qty: 1 | 0 |
|
$389.0500 / $420.1700 | RFQ |
DISTI #
000000000006067753
|
Sager | DIN Rail Power Supplies QUINT 4 PS 3AC 24DC 40 Min Qty: 1 | 141 |
|
$510.7900 | Buy Now |
|
Master Electronics | AC/DC Converter - Enclosed - 1 Output - 40A 24V Output - 960W - 95.7% Efficiency - 400 to 500 VAC (3PH), 260 to 300 VDC Input - IP20 - Chassis Mount. RoHS: Compliant |
2 In Stock 15 Factory Stock |
|
$510.7900 / $526.5900 | Buy Now |