Part Details for 2903156 by Phoenix Contact
Results Overview of 2903156 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2903156 Information
2903156 by Phoenix Contact is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 2903156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1115
|
Newark | Power Supply, Ac-Dc, 24V, 10A, No. Of Outputs:1 Output, Output Power Max:240W, Output Voltage - Output 1:24V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Phoenix Contact 2903156 (Alternate Part Number: 4046356960977 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$571.4100 / $700.9300 | Buy Now |
DISTI #
277-16361-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 960W Min Qty: 1 Lead time: 9 Weeks Container: Box |
21 In Stock |
|
$515.4100 | Buy Now |
DISTI #
651-2903156
|
Mouser Electronics | DIN Rail Power Supplies TRIO-PS-2G/3AC/ 24DC/40 RoHS: Compliant | 45 |
|
$474.8300 / $476.9300 | Buy Now |
DISTI #
71574991
|
RS | Primary-switched TRIO power supply for DIN rail mounting input: 3-phase output Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$552.0100 | Buy Now |
|
Onlinecomponents.com | Primary-switched TRIO power supply for DIN rail mounting - input: 3-phase - output: 24 V DC/40 A - dynamic boost - tool-free fast connection technology for solid and stranded conductors with ferrule RoHS: Compliant |
9 In Stock 50 Factory Stock |
|
$515.4100 / $531.3500 | Buy Now |
DISTI #
77835735
|
Verical | AC/DC Power Supply Single-OUT 24V 40A 1440W Min Qty: 1 Package Multiple: 1 Date Code: 2110 | Americas - 8 |
|
$670.0330 / $690.7550 | Buy Now |
DISTI #
2903156
|
TTI | DIN Rail Power Supplies TRIO-PS-2G/3AC/ 24DC/40 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$515.4100 / $546.9600 | Buy Now |
DISTI #
TRIO2G/3AC/24DC/40
|
TME | Power supply: switching, for DIN rail, 960W, 24VDC, 40A, IP20, 93% Min Qty: 1 | 0 |
|
$342.5400 / $368.8900 | RFQ |
DISTI #
2903156
|
IBS Electronics | POWER SUPPLY DC PUSH-IN CONNECTION 400-500VAC INPUT 960W Min Qty: 1 Package Multiple: 1 | 8 |
|
$670.0330 / $690.7550 | Buy Now |
DISTI #
000000000005654681
|
Sager | DIN Rail Power Supplies TRIO-PS-2G/3AC/ 24DC/40 Min Qty: 1 | 0 |
|
$515.4100 | Buy Now |