-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink, U, Transverse, Aluminum, Anodized
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58F1360
|
Newark | Heat Sink, Thermal Resistance:22°C/W, Packages Cooled:To-202, To-218, To-220, External Width - Metric:30Mm, External Height - Metric:12.7Mm, External Length - Metric:25.4Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum Rohs Compliant: Yes |Wakefield Thermal 290-1AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2978 |
|
$0.2550 | Buy Now |
DISTI #
345-1020-ND
|
DigiKey | HEATSINK TO-220 VERT/HORZ BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23102 In Stock |
|
$0.3278 / $0.5200 | Buy Now |
DISTI #
70236653
|
RS | Heatsink, TO-220, Bolt On, Vertical/Horizontal, Single Mount, 7C/W Min Qty: 5600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4990 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive TO-218/TO-202/TO-220 Screw Mount Aluminum 44°C/2W Black Anodized RoHS: Compliant |
9373 In Stock |
|
$0.3142 / $0.4708 | Buy Now |
DISTI #
53173189
|
Verical | Heat Sink Passive TO-218/TO-202/TO-220 Horizontal Screw Mount Aluminum 44C/2W Black Anodized Min Qty: 150 Package Multiple: 50 Date Code: 1825 | Americas - 9350 |
|
$0.3753 / $0.5539 | Buy Now |
DISTI #
77357619
|
Verical | Heat Sink Passive TO-218/TO-202/TO-220 Horizontal Screw Mount Aluminum 44C/2W Black Anodized Min Qty: 130 Package Multiple: 1 | Americas - 1592 |
|
$0.6078 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 91 |
|
$0.4388 / $0.6750 | Buy Now |
|
Quest Components | HEAT SINK, U, TRANSVERSE, ALUMINUM, ANODIZED | 2064 |
|
$0.3899 / $1.1140 | Buy Now |
|
Quest Components | HEAT SINK, U, TRANSVERSE, ALUMINUM, ANODIZED | 72 |
|
$0.4500 / $0.9000 | Buy Now |
|
Quest Components | HEAT SINK, U, TRANSVERSE, ALUMINUM, ANODIZED | 47 |
|
$0.4456 / $0.6684 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
290-1AB
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
290-1AB
Wakefield-Vette
Heat Sink, U, Transverse, Aluminum, Anodized
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD THERMAL SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.90.00.00 | |
Samacsys Manufacturer | Wakefield Thermal | |
Body Material | ALUMINUM | |
Color | BLACK | |
Fin Orientation | TRANSVERSE | |
Finish | ANODIZED | |
Height | 12.7 mm | |
Length | 25.4 mm | |
Profile | U | |
Thermal Support Device Type | HEAT SINK | |
Weight | 3.72 g | |
Width | 30 mm |
The recommended mounting orientation for the 290-1AB is vertical, with the fins facing upwards to ensure optimal airflow and heat dissipation.
Yes, the 290-1AB is designed to withstand high-vibration environments, but it's recommended to secure the heat sink using screws or adhesive to prevent damage or detachment.
Wakefield-Vette recommends using a high-quality thermal interface material (TIM) with a thermal conductivity of at least 5 W/m-K, such as thermal grease or thermal tape, to ensure optimal heat transfer.
The 290-1AB is not designed for use in humid or corrosive environments. If exposure to moisture or corrosive substances is unavoidable, consider applying a protective coating or using a different heat sink model designed for harsh environments.
The maximum allowable temperature for the 290-1AB is 150°C (302°F). Exceeding this temperature may cause damage to the heat sink or affect its performance.