Part Details for 28L0138-40R-10 by Steward, Inc
Results Overview of 28L0138-40R-10 by Steward, Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
28L0138-40R-10 Information
28L0138-40R-10 by Steward, Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 28L0138-40R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-28L0138-40R-10
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2309 |
|
RFQ |
Part Details for 28L0138-40R-10
28L0138-40R-10 CAD Models
28L0138-40R-10 Part Data Attributes
|
28L0138-40R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
28L0138-40R-10
Steward, Inc
Data Line Filter, 1 Function(s), 5A, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.01 Ω | |
Diameter | 3.51 mm | |
Filter Type | DATA LINE FILTER | |
Height | 8.89 mm | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 135 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Terminal Finish | TIN |
Alternate Parts for 28L0138-40R-10
This table gives cross-reference parts and alternative options found for 28L0138-40R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28L0138-40R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
28L0138-40R-10 | Laird, A DuPont Business | $0.0791 | Data Line Filter, 1 FUNCTIONS, 5 A, FERRITE BEAD, THROUGH HOLE/SOLDER MOUNT | 28L0138-40R-10 vs 28L0138-40R-10 |