Part Details for 2893040000 by Weidmüller Interface GmbH & Co. KG
Results Overview of 2893040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2893040000 Information
2893040000 by Weidmüller Interface GmbH & Co. KG is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2893040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2893040000-ND
|
DigiKey | FUSE TERMINAL, SCREW CONNECTION, Min Qty: 1 Lead time: 16 Weeks Container: Box |
100 In Stock |
|
$7.5432 / $16.0300 | Buy Now |
DISTI #
2893040000
|
Avnet Americas | W2C 4 FS 60-150V DB - Bulk (Alt: 2893040000) Min Qty: 50 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8509 / $7.9745 | Buy Now |
DISTI #
470-2893040000
|
Mouser Electronics | DIN Rail Terminal Blocks W2C 4 FS 60-150V DB RoHS: Compliant | 100 |
|
$8.4500 / $13.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$8.5500 / $11.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$8.5500 / $11.2200 | Buy Now |
|
Neutron USA | Terminal Block Connector 2 Position Disconnect Beige 12-24 AWG | 50 |
|
$39.9900 | Buy Now |