Part Details for 2891673 by Phoenix Contact
Results Overview of 2891673 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2891673 Information
2891673 by Phoenix Contact is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2891673
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ethernet switch - eight TP-RJ45 ports with 10/100/1000 Mbps on all ports - automatic detection of data transmission speed of 10/100/1000 Mbps (RJ45) - autocrossing function - with signaling contact and QoS - extended temperature range RoHS: Compliant |
32 In Stock 10763 Factory Stock |
|
$509.6600 / $525.4200 | Buy Now |
DISTI #
71817591
|
Verical | Ethernet Switch 8-Port 1000Mbps Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$583.1350 / $631.5144 | Buy Now |
|
Master Electronics | Ethernet switch - eight TP-RJ45 ports with 10/100/1000 Mbps on all ports - automatic detection of data transmission speed of 10/100/1000 Mbps (RJ45) - autocrossing function - with signaling contact and QoS - extended temperature range RoHS: Compliant |
32 In Stock 10763 Factory Stock |
|
$509.6600 / $525.4200 | Buy Now |
|
Neutron USA | Ethernet Modules FL SWITCH SFN 8GT | 32 |
|
$1,018.8500 | Buy Now |