Part Details for 2890R-03K by API Delevan
Results Overview of 2890R-03K by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2890R-03K Information
2890R-03K by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 2890R-03K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2890R-03K-ND
|
DigiKey | FIXED IND 1.8UH 1.79A 135MOHM TH Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1975 | Buy Now |
DISTI #
807-2890R-03K
|
Mouser Electronics | RF Inductors - Leaded 1.8uH 10% 140ohm Molded Unshield Coil RoHS: Compliant | 0 |
|
$2.1900 / $6.7000 | Order Now |
DISTI #
2890R-03K
|
TTI | RF Inductors - Leaded 1.8uH 10% 140ohm Molded Unshield Coil pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.4200 | Buy Now |
Part Details for 2890R-03K
2890R-03K CAD Models
2890R-03K Part Data Attributes
|
2890R-03K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
2890R-03K
API Delevan
General Purpose Inductor, 1.8uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.135 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.711 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.11 mm | |
Package Length | 22.86 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 1.79 A | |
Self Resonance Frequency | 140 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
2890R-03K Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 2890R-03K can be found in the API Delevan application note AN-013, which provides detailed guidelines for PCB layout and land pattern design.
-
To minimize the risk of moisture-related damage, store the 2890R-03K in a dry, cool place, and follow the recommended soldering and handling procedures. API Delevan also recommends baking the components at 125°C for 24 hours before soldering to remove any moisture that may have been absorbed during storage.
-
While the datasheet specifies a maximum DC resistance, it does not explicitly state a maximum allowable voltage. However, as a general guideline, it's recommended to limit the voltage across the inductor to 1.5 times the rated current multiplied by the DC resistance to avoid overheating and ensure reliable operation.
-
The 2890R-03K is rated for operation up to 125°C, but its performance and reliability may degrade at higher temperatures. If your application requires operation above 125°C, consider using a higher-temperature-rated inductor or consulting with API Delevan's application engineers for guidance.
-
The self-resonant frequency of the 2890R-03K can be determined by measuring the impedance vs. frequency characteristic using a network analyzer or impedance analyzer. The self-resonant frequency is typically the frequency at which the impedance peaks.