Part Details for 2864655 by Phoenix Contact
Results Overview of 2864655 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2864655 Information
2864655 by Phoenix Contact is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2864655
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9454
|
Newark | Loop-Powered Isolator, Operating Temperature Min:-20°C, Operating Temperature Max:65°C, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Phoenix Contact 2864655 (Alternate Part Number: 4017918974893 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.4300 / $354.1100 | Buy Now |
DISTI #
277-4951-ND
|
DigiKey | 2 CHANNEL PASSIVE ISOLATOR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$449.4400 | Buy Now |
DISTI #
651-2864655
|
Mouser Electronics | Terminal Block Interface Modules MINI MCR-SL-2CP-I-I 2 CH POW ISOLATOR RoHS: Compliant | 4 |
|
$432.6700 | Buy Now |
|
Onlinecomponents.com | MCR passive isolator - 2-channel - for the electrical isolation of current signals without auxiliary power - with screw connection RoHS: Compliant |
1 In Stock 3 Factory Stock |
|
$425.6000 / $438.7600 | Buy Now |
DISTI #
2864655
|
TTI | Terminal Block Interface Modules MINI MCR-SL-2CP-I-I 2 CH POW ISOLATOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$435.8200 / $462.5000 | Buy Now |
DISTI #
000000000001170416
|
Sager | Terminal Block Interface Modules MINI MCR-SL-2CP-I-I 2 CH POW ISOLATOR Min Qty: 1 | 0 |
|
$425.6000 | Buy Now |
|
Dynamic Solutions GmbH | Loop-powered isolators | 1100 |
|
RFQ | |
|
Master Electronics | MCR passive isolator - 2-channel - for the electrical isolation of current signals without auxiliary power - with screw connection RoHS: Compliant |
1 In Stock 3 Factory Stock |
|
$425.6000 / $438.7600 | Buy Now |
Part Details for 2864655
2864655 CAD Models
2864655 Part Data Attributes
|
2864655
Phoenix Contact
Buy Now
|
Compare Parts:
2864655
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |